-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Bit Synchronous Binary Counters 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC163DR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31790-1-ND
|
DigiKey | IC BINARY COUNTER 4-BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5799 In Stock |
|
$0.0997 / $0.2700 | Buy Now |
DISTI #
595-SN74HC163DR
|
Mouser Electronics | Counter ICs 4-Bit Synchronous Bi nary Counters A 595-SN74HC163D RoHS: Compliant | 3364 |
|
$0.0970 / $0.2700 | Buy Now |
DISTI #
V72:2272_07336773
|
Arrow Electronics | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2151 Container: Cut Strips | Americas - 2133 |
|
$0.1049 / $0.2421 | Buy Now |
DISTI #
88045492
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2361 Package Multiple: 1 | Americas - 2500 |
|
$0.1589 | Buy Now |
DISTI #
61675654
|
Verical | Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R RoHS: Compliant Min Qty: 62 Package Multiple: 1 Date Code: 2151 | Americas - 2133 |
|
$0.1049 / $0.1533 | Buy Now |
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Quest Components | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16 | 332 |
|
$0.3375 / $0.6750 | Buy Now |
|
Rochester Electronics | SN74HC163 4-Bit Synchronous Binary Counters RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0788 / $0.1271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC163DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC163DR
Texas Instruments
4-Bit Synchronous Binary Counters 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RCO OUTPUT | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 46 ns | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 29 MHz |
This table gives cross-reference parts and alternative options found for SN74HC163DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC163DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74HC163MTE4 | Texas Instruments | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74HC163DR vs CD74HC163MTE4 |
MC74HC163ADG | onsemi | Check for Price | Presettable Counter, SOIC 16 LEAD, 48-TUBE | SN74HC163DR vs MC74HC163ADG |
SN74HC163DRG4 | Texas Instruments | Check for Price | HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74HC163DR vs SN74HC163DRG4 |
MM74HC163MX | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74HC163DR vs MM74HC163MX |
SN74HC163DTG4 | Rochester Electronics LLC | Check for Price | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN74HC163DR vs SN74HC163DTG4 |
CD74HC163MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic 4-Bit Binary Counter with Synchronous Reset 16-SOIC -55 to 125 | SN74HC163DR vs CD74HC163MG4 |
SN74HC163D | Texas Instruments | Check for Price | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | SN74HC163DR vs SN74HC163D |
933714540653 | Nexperia | Check for Price | Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | SN74HC163DR vs 933714540653 |
SN74HC163DTE4 | Texas Instruments | Check for Price | 4-Bit Synchronous Binary Counters 16-SOIC -40 to 85 | SN74HC163DR vs SN74HC163DTE4 |
The maximum clock frequency of the SN74HC163DR is 25 MHz.
To ensure proper reset, the reset input (R) should be held low for at least 10 ns, and then released while the clock (CLK) is low.
The maximum input voltage that the SN74HC163DR can tolerate is 5.5V, which is the absolute maximum rating. However, it is recommended to operate the device within the recommended operating conditions of 4.5V to 5.5V.
To cascade multiple SN74HC163DR counters, connect the carry-out (CO) of one counter to the clock (CLK) of the next counter, and ensure that the reset (R) inputs are connected together.
The typical power consumption of the SN74HC163DR is 20 μA at 5V and 1 MHz, but this can vary depending on the operating frequency and voltage.