-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74HC151DRG4 by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HC SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16 | 135 |
|
$0.2000 / $0.3000 | Buy Now |
|
Vyrian | Peripheral ICs | 1245 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74HC151DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74HC151DRG4
Texas Instruments
8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0078 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 63 ns | |
Propagation Delay (tpd) | 345 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74HC151DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC151DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC151D | Texas Instruments | $0.2406 | 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | SN74HC151DRG4 vs SN74HC151D |
74HC151D,652 | Nexperia | $0.2569 | 74HC151; 74HCT151 - 8-input multiplexer@en-us SOP 16-Pin | SN74HC151DRG4 vs 74HC151D,652 |
74HC151D,653 | NXP Semiconductors | Check for Price | 74HC(T)151 - 8-input multiplexer SOP 16-Pin | SN74HC151DRG4 vs 74HC151D,653 |
MC74HC151DR2 | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | SN74HC151DRG4 vs MC74HC151DR2 |
TC74HC151AFN-ELP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOL-16, Multiplexer/Demultiplexer | SN74HC151DRG4 vs TC74HC151AFN-ELP |
74HC151D,652 | NXP Semiconductors | Check for Price | 74HC(T)151 - 8-input multiplexer SOP 16-Pin | SN74HC151DRG4 vs 74HC151D,652 |
SN74HC151DRE4 | Texas Instruments | Check for Price | 8-Line To 1-Line Data Selectors/Multiplexers 16-SOIC -40 to 85 | SN74HC151DRG4 vs SN74HC151DRE4 |
74HC151D-Q100,118 | NXP Semiconductors | Check for Price | 74HC(T)151-Q100 - 8-input multiplexer SOP 16-Pin | SN74HC151DRG4 vs 74HC151D-Q100,118 |
MC74HC151D | Motorola Mobility LLC | Check for Price | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | SN74HC151DRG4 vs MC74HC151D |
GD74HC151D | Goldstar Electron Co Ltd | Check for Price | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16, | SN74HC151DRG4 vs GD74HC151D |