-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Codec AC''97 Voltage-Translation Transceiver 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AVC6T622PWR by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AVC6T622PWR-ND
|
DigiKey | IC TRANSCEIVER 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
36557 In Stock |
|
$0.7800 | Buy Now |
DISTI #
296-24458-1-ND
|
DigiKey | IC TRANSCEIVER 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5936 / $1.2800 | Buy Now |
DISTI #
595-SN74AVC6T622PWR
|
Mouser Electronics | Translation - Voltage Levels Audio Codec Vltg Tra nslation Xcvr RoHS: Compliant | 1758 |
|
$0.5770 / $1.3000 | Buy Now |
DISTI #
86286982
|
Verical | Voltage Level Translator 6-CH Bidirectional 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 1401 | Americas - 29455 |
|
$0.5840 / $0.9419 | Buy Now |
DISTI #
86282935
|
Verical | Voltage Level Translator 6-CH Bidirectional 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 399 Package Multiple: 1 | Americas - 5602 |
|
$0.5840 / $0.9419 | Buy Now |
DISTI #
86282719
|
Verical | Voltage Level Translator 6-CH Bidirectional 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 399 Package Multiple: 1 Date Code: 1101 | Americas - 1500 |
|
$0.5840 / $0.9419 | Buy Now |
|
Rochester Electronics | SN74AVC6T622 Audio Codec AC'97 Voltage-Translation Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 36557 |
|
$0.4672 / $0.7535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC6T622PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC6T622PWR
Texas Instruments
Audio Codec AC''97 Voltage-Translation Transceiver 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 50000 Mbps | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AVC6T622PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC6T622PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AVC6T622RGYR | Texas Instruments | $0.5988 | Audio Codec AC''97 Voltage-Translation Transceiver 20-VQFN -40 to 85 | SN74AVC6T622PWR vs SN74AVC6T622RGYR |
SN74AVC6T622RGYR4 | Texas Instruments | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC20, GREEN, PLASTIC, MO-241BC, QFN-20 | SN74AVC6T622PWR vs SN74AVC6T622RGYR4 |
The maximum operating frequency of the SN74AVC6T622PWR is 200 MHz.
Yes, the SN74AVC6T622PWR is compatible with both 3.3V and 1.8V voltage levels, making it suitable for use in a wide range of applications.
The propagation delay of the SN74AVC6T622PWR is approximately 2.5 ns.
Yes, the SN74AVC6T622PWR is designed for use in high-reliability applications, including automotive, industrial, and medical devices.
The power consumption of the SN74AVC6T622PWR is typically around 10 μA per channel, making it a low-power solution for voltage translation applications.