-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage-Level Shifter for IC-USB Interface 12-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AVC2T872YFPR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86285838
|
Verical | Voltage Level Translator RoHS: Compliant Min Qty: 581 Package Multiple: 1 | Americas - 51000 |
|
$0.4449 / $0.6458 | Buy Now |
|
Rochester Electronics | SN74AVC2T872 Voltage-Level Shifter for IC-USB Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 51000 |
|
$0.3559 / $0.5740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC2T872YFPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC2T872YFPR
Texas Instruments
Voltage-Level Shifter for IC-USB Interface 12-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 1.20 X 1.60 MM, 0.40 MM PITCH, WCSP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e1 | |
Length | 1.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.1 V | |
Supply Voltage1-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.17 mm |
The maximum operating frequency of the SN74AVC2T872YFPR is 200 MHz.
The power consumption of the SN74AVC2T872YFPR is typically 2.5 μA per channel at 1.8 V and 25°C.
Yes, the SN74AVC2T872YFPR is compatible with 3.3 V systems, as it operates from 1.4 V to 3.6 V.
The propagation delay of the SN74AVC2T872YFPR is typically 2.5 ns at 1.8 V and 25°C.
Yes, the SN74AVC2T872YFPR has built-in electrostatic discharge (ESD) protection, with a human-body model (HBM) rating of ±2 kV and a charged-device model (CDM) rating of ±1 kV.