-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1T98DBVT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1T98DBVT-ND
|
DigiKey | IC TRANSLATOR UNIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
60750 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-SN74AUP1T98DBVTCT-ND
|
DigiKey | IC TRANSLATOR UNIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1313 In Stock |
|
$0.4557 / $1.0100 | Buy Now |
DISTI #
595-SN74AUP1T98DBVT
|
Mouser Electronics | Translation - Voltage Levels Single-Supply Voltag e Translator A 595-SN74AUP1T98DBVR RoHS: Compliant | 0 |
|
$0.4550 / $1.0100 | Order Now |
DISTI #
86283870
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 1101 | Americas - 36250 |
|
$0.4449 / $0.6458 | Buy Now |
DISTI #
86290426
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 581 Package Multiple: 1 Date Code: 0501 | Americas - 22250 |
|
$0.4449 / $0.6458 | Buy Now |
DISTI #
86285338
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 581 Package Multiple: 1 | Americas - 2250 |
|
$0.4449 / $0.6458 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Rochester Electronics | SN74AUP1T98 Single-Supply Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 60750 |
|
$0.3559 / $0.5740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T98DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T98DBVT
Texas Instruments
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The recommended operating voltage range for the SN74AUP1T98DBVT is 1.8V to 3.6V, with a typical voltage of 3.3V.
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
No, the SN74AUP1T98DBVT is not recommended for use in 5V systems. The maximum recommended operating voltage is 3.6V, and exceeding this voltage may cause damage to the device.
To handle power sequencing, ensure that the power supply to the SN74AUP1T98DBVT is stable and within the recommended operating range before applying input signals. Use power sequencing guidelines and consider using a power management IC to control power-up and power-down sequences.
The SN74AUP1T98DBVT can sink or source up to 4mA of current per pin, with a total device current limit of 50mA.