-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1T98DBVR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1T98DBVR-ND
|
DigiKey | IC TRANSLATOR UNIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
101985 In Stock |
|
$0.2400 | Buy Now |
DISTI #
296-17528-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2950 In Stock |
|
$0.1725 / $0.4600 | Buy Now |
DISTI #
595-SN74AUP1T98DBVR
|
Mouser Electronics | Translation - Voltage Levels Single-Supply Voltag e Translator A 595-SN74AUP1T98DBVT RoHS: Compliant | 2791 |
|
$0.1720 / $0.4600 | Buy Now |
DISTI #
86285487
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1284 Package Multiple: 1 Date Code: 1401 | Americas - 77985 |
|
$0.2921 | Buy Now |
DISTI #
86284479
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1284 Package Multiple: 1 | Americas - 24000 |
|
$0.2921 | Buy Now |
|
Rochester Electronics | SN74AUP1T98 Single-Supply Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 101985 |
|
$0.1449 / $0.2337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T98DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T98DBVR
Texas Instruments
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The recommended operating voltage range for the SN74AUP1T98DBVR is 1.8V to 3.6V, with a typical operating voltage of 3.3V.
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
While the SN74AUP1T98DBVR is not rated for 5V operation, it can tolerate 5V inputs with some limitations. However, it's recommended to use a voltage translator or level shifter to ensure reliable operation and prevent damage to the device.
To ensure proper operation, power up the VCC pin before applying any input signals, and power down the VCC pin after all input signals have been removed. Additionally, consider using a power sequencing controller or a voltage supervisor to manage power-up and power-down sequences.
The maximum allowable capacitive load for the SN74AUP1T98DBVR outputs is 50pF, but this can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and perform simulations to determine the optimal capacitive load for your design.