-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Voltage Translator 6-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1T97YZPR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1T97YZPR-ND
|
DigiKey | IC TRANSLATOR UNIDIR 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
17600 In Stock |
|
$0.1700 | Buy Now |
DISTI #
296-17899-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2933 In Stock |
|
$0.1251 / $0.3300 | Buy Now |
DISTI #
595-SN74AUP1T97YZPR
|
Mouser Electronics | Translation - Voltage Levels Single-Supply Voltag e Translator RoHS: Compliant | 2770 |
|
$0.1230 / $0.3300 | Buy Now |
DISTI #
86037031
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 1866 Package Multiple: 1 | Americas - 17600 |
|
$0.2010 | Buy Now |
|
Quest Components | 10796 |
|
$0.0831 / $0.6650 | Buy Now | |
|
Rochester Electronics | SN74AUP1T97 Single-Supply Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 17600 |
|
$0.0997 / $0.1608 | Buy Now |
|
Cytech Systems Limited | IC TRANSLATOR UNIDIR 6DSBGA | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T97YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T97YZPR
Texas Instruments
Single-Supply Voltage Translator 6-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1T97YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1T97YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUP1T97DBVR | Texas Instruments | $0.1665 | Single-Supply Voltage Translator 6-SOT-23 -40 to 85 | SN74AUP1T97YZPR vs SN74AUP1T97DBVR |
SN74AUP1T97YFPR | Texas Instruments | $0.1905 | Single-Supply Voltage Translator 6-DSBGA -40 to 85 | SN74AUP1T97YZPR vs SN74AUP1T97YFPR |
SN74AUP1T97DSFR | Texas Instruments | $0.1935 | Single-Supply Voltage Translator 6-SON -40 to 85 | SN74AUP1T97YZPR vs SN74AUP1T97DSFR |
MAX13013EXT+T | Maxim Integrated Products | $0.7528 | Interface Circuit, BICMOS, PDSO6, EIAJ, SC-70, 6 PIN | SN74AUP1T97YZPR vs MAX13013EXT+T |
MAX13013EXT | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, PDSO6, SC-70, 6 PIN | SN74AUP1T97YZPR vs MAX13013EXT |
MAX13013EXT-T | Maxim Integrated Products | Check for Price | Interface Circuit, BICMOS, PDSO6, SC-70, 6 PIN | SN74AUP1T97YZPR vs MAX13013EXT-T |
MAX13013EXT+T | Analog Devices Inc | Check for Price | +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 6-SC70-N/A, 6 Pins, -40 to 85C | SN74AUP1T97YZPR vs MAX13013EXT+T |
SN74AUP1T97DCKRG4 | Texas Instruments | Check for Price | Single-Supply Voltage Translator 6-SC70 -40 to 85 | SN74AUP1T97YZPR vs SN74AUP1T97DCKRG4 |
SN74AUP1T97DBVTG4 | Texas Instruments | Check for Price | Single-Supply Voltage Translator 6-SOT-23 -40 to 85 | SN74AUP1T97YZPR vs SN74AUP1T97DBVTG4 |
MAX13013EXT+ | Analog Devices Inc | Check for Price | +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 6-SC70-N/A, 6 Pins, -40 to 85C | SN74AUP1T97YZPR vs MAX13013EXT+ |
The maximum operating frequency of the SN74AUP1T97YZPR is 100 MHz.
Yes, the SN74AUP1T97YZPR is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
The propagation delay of the SN74AUP1T97YZPR is approximately 2.5 ns, which is relatively fast for a logic gate.
Yes, the SN74AUP1T97YZPR is suitable for high-reliability applications due to its low power consumption, high speed, and robust design.
No, the SN74AUP1T97YZPR is a digital logic gate and is not suitable for use in analog circuits. It is designed for digital signal processing and logic operations.