-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1T57DBVT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1T57DBVT-ND
|
DigiKey | IC TRANSLATOR UNIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
95250 In Stock |
|
$0.6300 | Buy Now |
DISTI #
296-SN74AUP1T57DBVTCT-ND
|
DigiKey | IC TRANSLATOR UNIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1398 In Stock |
|
$0.4807 / $1.0600 | Buy Now |
DISTI #
595-SN74AUP1T57DBVT
|
Mouser Electronics | Translation - Voltage Levels Single-Supply Voltag e Translator A 595-SN74AUP1T57DBVR RoHS: Compliant | 191 |
|
$0.4800 / $1.0600 | Buy Now |
DISTI #
86284996
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 495 Package Multiple: 1 Date Code: 1001 | Americas - 70000 |
|
$0.7579 | Buy Now |
DISTI #
86291472
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0501 | Americas - 22500 |
|
$0.7579 | Buy Now |
DISTI #
86283998
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 495 Package Multiple: 1 Date Code: 1501 | Americas - 2750 |
|
$0.7579 | Buy Now |
|
Rochester Electronics | SN74AUP1T57 Single-Supply Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 95250 |
|
$0.3759 / $0.6063 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T57DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T57DBVT
Texas Instruments
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The maximum operating frequency of the SN74AUP1T57DBVT is 160 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB layout techniques, such as impedance matching, signal routing, and decoupling. Additionally, consider using series termination resistors and/or parallel termination capacitors to reduce signal reflections and ringing.
Yes, the SN74AUP1T57DBVT can operate in a 3.3V system. The recommended power supply voltage range is 1.65V to 3.6V, with a typical operating voltage of 3.3V. Ensure that the power supply is stable and well-regulated to prevent voltage droop or overshoot.
The SN74AUP1T57DBVT has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, grounding straps, and wrist straps to prevent static discharge damage.
The maximum current rating for the SN74AUP1T57DBVT outputs is 8mA per pin, with a total device current limit of 64mA. Ensure that the output current does not exceed these ratings to prevent device damage or malfunction.