-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1T57DBVR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1T57DBVR-ND
|
DigiKey | IC TRANSLATOR UNIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
330417 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-17524-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8048 In Stock |
|
$0.1491 / $0.3800 | Buy Now |
DISTI #
595-SN74AUP1T57DBVR
|
Mouser Electronics | Translation - Voltage Levels Single-Supply Voltag e Translator A 595-SN74AUP1T57DBVT RoHS: Compliant | 5306 |
|
$0.1200 / $0.3400 | Buy Now |
DISTI #
V72:2272_07329004
|
Arrow Electronics | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1932 Container: Cut Strips | Americas - 1090 |
|
$0.0802 / $0.1394 | Buy Now |
DISTI #
86037725
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2061 Package Multiple: 1 Date Code: 0601 | Americas - 165000 |
|
$0.1820 | Buy Now |
DISTI #
86025386
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2061 Package Multiple: 1 Date Code: 0701 | Americas - 90000 |
|
$0.1820 | Buy Now |
DISTI #
86036877
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2061 Package Multiple: 1 | Americas - 54182 |
|
$0.1820 | Buy Now |
DISTI #
86037786
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2061 Package Multiple: 1 Date Code: 0501 | Americas - 21000 |
|
$0.1820 | Buy Now |
DISTI #
58285258
|
Verical | Voltage Level Translator 1-CH Unidirectional 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 1932 | Americas - 1090 |
|
$0.0802 / $0.0829 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1425 |
|
$0.1350 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T57DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T57DBVR
Texas Instruments
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | LATCH | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
The maximum operating frequency of the SN74AUP1T57DBVR is 100 MHz.
Yes, the SN74AUP1T57DBVR is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The propagation delay of the SN74AUP1T57DBVR is typically around 2.5 ns at 1.8V and 25°C.
Yes, the SN74AUP1T57DBVR can operate in a 3.3V system, and it is a popular choice for level translation between 3.3V and 1.8V or 2.5V systems.
Yes, the SN74AUP1T57DBVR is available in a lead-free DBVR package, which is a 6-pin SOT23 package.