Datasheets
SN74AUC2G53DCTR by:

2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-SSOP -40 to 85

Part Details for SN74AUC2G53DCTR by Texas Instruments

Results Overview of SN74AUC2G53DCTR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

SN74AUC2G53DCTR Information

SN74AUC2G53DCTR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.

A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.

Price & Stock for SN74AUC2G53DCTR

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74AUC2G53DCTR-ND
DigiKey IC SWITCH SPDT X 1 15OHM SM8 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 95650
In Stock
  • 775 $0.3900
$0.3900 Buy Now
DISTI # 296-16634-1-ND
DigiKey IC SWITCH SPDT X 1 15OHM SM8 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1212
In Stock
  • 1 $0.6900
  • 10 $0.4890
  • 25 $0.4392
  • 100 $0.3842
  • 250 $0.3579
  • 500 $0.3421
  • 1,000 $0.3366
  • 3,000 $0.3129
  • 6,000 $0.3050
  • 9,000 $0.3011
  • 15,000 $0.2967
  • 21,000 $0.2942
  • 30,000 $0.2917
$0.2917 / $0.6900 Buy Now
DISTI # 595-SN74AUC2G53DCTR
Mouser Electronics Analog Switch ICs Single Pole Double- Throw Analog Sw RoHS: Compliant 11065
  • 1 $0.5800
  • 10 $0.4290
  • 25 $0.4030
  • 100 $0.3320
  • 250 $0.3100
  • 3,000 $0.2870
  • 9,000 $0.2850
$0.2850 / $0.5800 Buy Now
DISTI # 86283551
Verical Analog Switch/Analog Multiplexer Single 2:1 8-Pin SSOP T/R RoHS: Compliant Min Qty: 895 Package Multiple: 1 Date Code: 0601 Americas - 42000
  • 895 $0.4191
  • 1,000 $0.3866
  • 10,000 $0.3446
  • 100,000 $0.2888
$0.2888 / $0.4191 Buy Now
DISTI # 86284317
Verical Analog Switch/Analog Multiplexer Single 2:1 8-Pin SSOP T/R RoHS: Compliant Min Qty: 895 Package Multiple: 1 Date Code: 0301 Americas - 38650
  • 895 $0.4191
  • 1,000 $0.3866
  • 10,000 $0.3446
  • 100,000 $0.2888
$0.2888 / $0.4191 Buy Now
DISTI # 86288191
Verical Analog Switch/Analog Multiplexer Single 2:1 8-Pin SSOP T/R RoHS: Compliant Min Qty: 895 Package Multiple: 1 Date Code: 1201 Americas - 15000
  • 895 $0.4191
  • 1,000 $0.3866
  • 10,000 $0.3446
  • 100,000 $0.2888
$0.2888 / $0.4191 Buy Now
Bristol Electronics   40
RFQ
Rochester Electronics SN74AUC2G53 Single Pole, Double-Throw (SPDT) Analog Switch or 2:1 Analog Multiplexer/Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 95650
  • 100 $0.3726
  • 500 $0.3353
  • 1,000 $0.3093
  • 10,000 $0.2757
  • 100,000 $0.2310
$0.2310 / $0.3726 Buy Now
DISTI # SN74AUC2G53DCTR
TME IC: analog switch, demultiplexer,multiplexer,SPDT, Ch: 1, IN: 5 Min Qty: 3 0
  • 3 $0.3250
  • 10 $0.2320
  • 25 $0.2050
  • 100 $0.1770
  • 500 $0.1490
$0.1490 / $0.3250 RFQ
LCSC 20 2 SPDT(SPDT) MSOP-8 Analog Switches Multiplexers ROHS 660
  • 5 $0.1751
  • 50 $0.1393
  • 150 $0.1218
  • 500 $0.1062
  • 3,000 $0.1020
  • 6,000 $0.0994
$0.0994 / $0.1751 Buy Now

Part Details for SN74AUC2G53DCTR

SN74AUC2G53DCTR CAD Models

SN74AUC2G53DCTR Part Data Attributes

SN74AUC2G53DCTR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AUC2G53DCTR Texas Instruments 2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-SSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, SSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature BUILT-IN SPDT SWITCH
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom 500 MHz
Input Voltage-Max 3.6 V
Input Voltage-Min
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 2.95 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Off-state Isolation-Nom 59 dB
On-state Resistance Match-Nom 4 Ω
On-state Resistance-Max (Ron) 40 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code SSOP8,.16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.3 mm
Signal Current-Max 0.1 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V
Surface Mount YES
Switch-off Time-Max 3.6 ns
Switch-on Time-Max 3.6 ns
Switching MAKE-BEFORE-BREAK
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2.8 mm

Alternate Parts for SN74AUC2G53DCTR

This table gives cross-reference parts and alternative options found for SN74AUC2G53DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC2G53DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN74AUC2G53DCURG4 Texas Instruments $0.1674 2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-VSSOP -40 to 85 SN74AUC2G53DCTR vs SN74AUC2G53DCURG4
SN74AUC2G53DCUR Texas Instruments $0.1674 2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-VSSOP -40 to 85 SN74AUC2G53DCTR vs SN74AUC2G53DCUR
SN74AUC2G53DCTRE4 Texas Instruments Check for Price 2.5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 8-SSOP -40 to 85 SN74AUC2G53DCTR vs SN74AUC2G53DCTRE4
SN74AUC2G53DCURE4 Texas Instruments Check for Price 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO8, GREEN, PLASTIC, VSSOP-8 SN74AUC2G53DCTR vs SN74AUC2G53DCURE4
SN74AUC2G53YZPR Rochester Electronics LLC Check for Price 2-CHANNEL, SGL ENDED MULTIPLEXER, BGA8, GREEN, DSBGA-8 SN74AUC2G53DCTR vs SN74AUC2G53YZPR

SN74AUC2G53DCTR Related Parts

SN74AUC2G53DCTR Frequently Asked Questions (FAQ)

  • The maximum operating frequency of the SN74AUC2G53DCTR is 100 MHz.

  • Yes, the SN74AUC2G53DCTR is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.

  • The propagation delay of the SN74AUC2G53DCTR is approximately 2.5 ns.

  • Yes, the SN74AUC2G53DCTR is suitable for high-speed applications due to its low propagation delay and high operating frequency.

  • The power consumption of the SN74AUC2G53DCTR is relatively low, with a typical quiescent current of 0.02 mA.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUC2G53DCTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUC2G53DCTR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUC2G53DCTR would you like to use for your alert(s)?
  • Please alert me when SN74AUC2G53DCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUC2G53DCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUC2G53DCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUC2G53DCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUC2G53DCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUC2G53DCTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: