-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS21NSR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS21NSR-ND
|
DigiKey | IC GATE AND 2CH 4-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
42000 In Stock |
|
$1.6100 | Buy Now |
DISTI #
296-13162-1-ND
|
DigiKey | IC GATE AND 2CH 4-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5783 / $2.6900 | Buy Now |
DISTI #
595-SN74AS21NSR
|
Mouser Electronics | Logic Gates Dual 4-Input Pos RoHS: Compliant | 0 |
|
$1.5300 / $1.5700 | Order Now |
DISTI #
86032238
|
Verical | AND Gate 2-Element 4-IN Bipolar 14-Pin SOP T/R RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 1101 | Americas - 16000 |
|
$1.5500 / $1.8375 | Buy Now |
DISTI #
86031110
|
Verical | AND Gate 2-Element 4-IN Bipolar 14-Pin SOP T/R RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 1001 | Americas - 14000 |
|
$1.5500 / $1.8375 | Buy Now |
DISTI #
86017669
|
Verical | AND Gate 2-Element 4-IN Bipolar 14-Pin SOP T/R RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 0601 | Americas - 12000 |
|
$1.5500 / $1.8375 | Buy Now |
|
Rochester Electronics | SN74AS21 Dual 4-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 42000 |
|
$1.2400 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS21NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS21NSR
Texas Instruments
2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-SOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |