Part Details for SN74AS21N1 by Texas Instruments
Results Overview of SN74AS21N1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS21N1 Information
SN74AS21N1 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS21N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 915 |
|
RFQ |
Part Details for SN74AS21N1
SN74AS21N1 CAD Models
SN74AS21N1 Part Data Attributes
|
SN74AS21N1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS21N1
Texas Instruments
IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74AS21N1
This table gives cross-reference parts and alternative options found for SN74AS21N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS21N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC54F21JD | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | SN74AS21N1 vs MC54F21JD |
MC74F21J | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | SN74AS21N1 vs MC74F21J |
SN74AS21N | Texas Instruments | Check for Price | 2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70 | SN74AS21N1 vs SN74AS21N |
MC54F21JD | Motorola Semiconductor Products | Check for Price | AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN74AS21N1 vs MC54F21JD |
SN74AS21NP1 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | SN74AS21N1 vs SN74AS21NP1 |
SN74AS21J | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC | SN74AS21N1 vs SN74AS21J |
SN74AS21JP4 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC | SN74AS21N1 vs SN74AS21JP4 |
5962-8955401CA | Rochester Electronics LLC | Check for Price | AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14 | SN74AS21N1 vs 5962-8955401CA |
DM74AS21N/A+ | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | SN74AS21N1 vs DM74AS21N/A+ |
SN74AS21NP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | SN74AS21N1 vs SN74AS21NP3 |