-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ALVC7804-40DL by Texas Instruments is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ALVC7804-25DL | Texas Instruments | 512 x 18 3.3-V asynchronous FIFO memory 56-SSOP | |
10091767-M0C-40DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 3 wall right header. | |
10091767-F0C-40DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarized header guide module with key. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33780-5-ND
|
DigiKey | IC FIFO ASYNC 512X18 56SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
120 In Stock |
|
$7.6485 / $9.7100 | Buy Now |
DISTI #
595-SN74ALVC780440DL
|
Mouser Electronics | FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs RoHS: Compliant | 105 |
|
$7.2500 / $9.7100 | Buy Now |
|
Cytech Systems Limited | IC FIFO ASYNC 512X18 56SSOP | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC7804-40DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC7804-40DL
Texas Instruments
512 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, MO-118, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Access Time-Max | 24 ns | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC7804-40DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC7804-40DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALVC7804-25DL | Texas Instruments | $5.5157 | 512 x 18 3.3-V asynchronous FIFO memory 56-SSOP | SN74ALVC7804-40DL vs SN74ALVC7804-25DL |
SN74ALVC7803-25DLR | Texas Instruments | Check for Price | 512 X 18 OTHER FIFO, 15 ns, PDSO56, 0.300 INCH, SSOP-56 | SN74ALVC7804-40DL vs SN74ALVC7803-25DLR |
SN74ACT7803-20DLR | Texas Instruments | Check for Price | 512X18 OTHER FIFO, 13ns, PDSO56, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-56 | SN74ALVC7804-40DL vs SN74ACT7803-20DLR |
SN74ACT7803-40DL | Texas Instruments | Check for Price | 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | SN74ALVC7804-40DL vs SN74ACT7803-40DL |
SN74ACT7803-25DLR | Texas Instruments | Check for Price | 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | SN74ALVC7804-40DL vs SN74ACT7803-25DLR |
SN74ALVC7804-20DL | Texas Instruments | Check for Price | 512X18 OTHER FIFO, PDSO56 | SN74ALVC7804-40DL vs SN74ALVC7804-20DL |
SN74ALVC7803-20DLR | Texas Instruments | Check for Price | 512X18 OTHER FIFO, 13ns, PDSO56, 0.300 INCH, GREEN, SSOP-56 | SN74ALVC7804-40DL vs SN74ALVC7803-20DLR |
SN74ALVC7804-25DLR | Texas Instruments | Check for Price | 512X18 OTHER FIFO, 22ns, PDSO56, 0.300 INCH, MO-118, SSOP-56 | SN74ALVC7804-40DL vs SN74ALVC7804-25DLR |
SN74ACT7803-25DL | Texas Instruments | Check for Price | 512 x 18 synchronous FIFO memory 56-SSOP 0 to 70 | SN74ALVC7804-40DL vs SN74ACT7803-25DL |
1M7804-20DLG4 | Texas Instruments | Check for Price | 512X18 OTHER FIFO, 15ns, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | SN74ALVC7804-40DL vs 1M7804-20DLG4 |
The recommended operating voltage range for the SN74ALVC7804-40DL is 3.3V ± 0.3V.
To ensure signal integrity, use a low-ESR capacitor (e.g., 0.1 μF) between VCC and GND, and keep the power and ground traces as short as possible.
The maximum clock frequency supported by the SN74ALVC7804-40DL is 40 MHz.
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.
Use a 4-layer PCB with a solid ground plane, keep the power and ground traces separate, and use a decoupling capacitor near the device.