-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT1G126DCKR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AHCT1G126DCKR | Texas Instruments | Single Bus Buffer Gate With 3-State Output 5-SC70 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4711-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V SC-70-5 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
47905 In Stock |
|
$0.0370 / $0.1200 | Buy Now |
DISTI #
595-SNAHCT1G126DCKR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Single Bus A 595-SN74AHCT1G126DCK RoHS: Compliant | 8110 |
|
$0.0340 / $0.1200 | Buy Now |
DISTI #
V72:2272_07327177
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2332 Container: Cut Strips | Americas - 2570 |
|
$0.0329 / $0.0682 | Buy Now |
|
Bristol Electronics | Min Qty: 26 | 20936 |
|
$0.0294 / $0.1958 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 7416 |
|
$0.0450 / $0.2250 | Buy Now |
|
Quest Components | IC,LOGIC GATE,BUFFER,AHCT/VHCT-CMOS,TSSOP,5PIN,PLASTIC | 2843 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,BUFFER,AHCT/VHCT-CMOS,TSSOP,5PIN,PLASTIC | 2298 |
|
$0.0522 / $0.2610 | Buy Now |
|
Quest Components | IC,LOGIC GATE,BUFFER,AHCT/VHCT-CMOS,TSSOP,5PIN,PLASTIC | 2298 |
|
$0.0810 / $0.2700 | Buy Now |
|
Quest Components | IC,LOGIC GATE,BUFFER,AHCT/VHCT-CMOS,TSSOP,5PIN,PLASTIC | 446 |
|
$0.0990 / $0.3300 | Buy Now |
|
Quest Components | IC,LOGIC GATE,BUFFER,AHCT/VHCT-CMOS,TSSOP,5PIN,PLASTIC | 18 |
|
$0.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT1G126DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT1G126DCKR
Texas Instruments
Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT1G126DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT1G126DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHCT1G126DCKT | Texas Instruments | $0.3555 | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125 | SN74AHCT1G126DCKR vs SN74AHCT1G126DCKT |
74AHCT1G126DCKRE4 | Texas Instruments | Check for Price | AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74AHCT1G126DCKR vs 74AHCT1G126DCKRE4 |
74AHCT1G126DCKTG4 | Texas Instruments | Check for Price | Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SC70 -40 to 125 | SN74AHCT1G126DCKR vs 74AHCT1G126DCKTG4 |
74ACTQ16540MTD | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | SN74AHCT1G126DCKR vs 74ACTQ16540MTD |
74ACTQ16540MTD | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | SN74AHCT1G126DCKR vs 74ACTQ16540MTD |
74ACTQ16540MTDX | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | SN74AHCT1G126DCKR vs 74ACTQ16540MTDX |
74ACTQ16540MTDX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | SN74AHCT1G126DCKR vs 74ACTQ16540MTDX |
The maximum operating frequency of the SN74AHCT1G126DCKR is 100 MHz.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors if necessary. Also, ensure that the power supply is clean and stable.
Yes, the SN74AHCT1G126DCKR is compatible with 3.3V systems. However, ensure that the input voltage does not exceed the maximum rating of 5.5V.
Use ESD protection devices such as TVS diodes or ESD arrays on the input lines to protect the SN74AHCT1G126DCKR from electrostatic discharge.
The recommended operating temperature range for the SN74AHCT1G126DCKR is -40°C to 125°C.