-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHCT139DBR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHCT139DBR-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
66000 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-SN74AHCT139DBRCT-ND
|
DigiKey | IC DECODER/DEMUX 1 X 2:4 16-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3835 In Stock |
|
$0.1223 / $0.3200 | Buy Now |
DISTI #
595-SN74AHCT139DBR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual RoHS: Compliant | 1029 |
|
$0.1250 / $0.3200 | Buy Now |
DISTI #
86020969
|
Verical | Decoder/Demultiplexer Dual 2-to-4 16-Pin SSOP T/R RoHS: Compliant Min Qty: 2511 Package Multiple: 1 Date Code: 1001 | Americas - 64000 |
|
$0.1116 / $0.1494 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Rochester Electronics | SN74AHCT139 Dual 2-Line To 4-Line Decoders / Demultiplexers RoHS: Compliant Status: Active Min Qty: 1 | 66000 |
|
$0.0893 / $0.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHCT139DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHCT139DBR
Texas Instruments
Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHCT/VHCT/VT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74AHCT139DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT139DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHCT139DBRG4 | Texas Instruments | Check for Price | AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | SN74AHCT139DBR vs SN74AHCT139DBRG4 |
SN74AHCT139DBLE | Texas Instruments | Check for Price | Dual 2-Line To 4-Line Decoders / Demultiplexers 16-SSOP -40 to 85 | SN74AHCT139DBR vs SN74AHCT139DBLE |