-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TVSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC74DGVR by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC74DGVR-ND
|
DigiKey | IC FF D-TYPE DBL 1-BIT 14-TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40726 In Stock |
|
$0.1500 | Buy Now |
DISTI #
296-4622-1-ND
|
DigiKey | IC FF D-TYPE DBL 1-BIT 14-TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3871 In Stock |
|
$0.0882 / $0.2900 | Buy Now |
DISTI #
595-SN74AHC74DGVR
|
Mouser Electronics | Flip Flops Dual w/Clear Preset RoHS: Compliant | 2513 |
|
$0.1010 / $0.2900 | Buy Now |
DISTI #
86287065
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TVSOP T/R RoHS: Compliant Min Qty: 2573 Package Multiple: 1 Date Code: 1101 | Americas - 14000 |
|
$0.1089 / $0.1458 | Buy Now |
DISTI #
86288630
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TVSOP T/R RoHS: Compliant Min Qty: 2573 Package Multiple: 1 Date Code: 0001 | Americas - 10000 |
|
$0.1089 / $0.1458 | Buy Now |
DISTI #
86284411
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TVSOP T/R RoHS: Compliant Min Qty: 2573 Package Multiple: 1 Date Code: 0601 | Americas - 6000 |
|
$0.1089 / $0.1458 | Buy Now |
DISTI #
86290025
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TVSOP T/R RoHS: Compliant Min Qty: 2573 Package Multiple: 1 | Americas - 4000 |
|
$0.1089 / $0.1458 | Buy Now |
DISTI #
88045558
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin TVSOP T/R RoHS: Compliant Min Qty: 2573 Package Multiple: 1 Date Code: 1001 | Americas - 2726 |
|
$0.1089 / $0.1458 | Buy Now |
|
Bristol Electronics | 1026 |
|
RFQ | ||
|
Quest Components | AHC/VHC/H/U/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14 | 820 |
|
$0.1869 / $0.6230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC74DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC74DGVR
Texas Instruments
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-TVSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 17.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.6 mm | |
fmax-Min | 110 MHz |
This table gives cross-reference parts and alternative options found for SN74AHC74DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC74DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC74DGVRE4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TVSOP-14 | SN74AHC74DGVR vs SN74AHC74DGVRE4 |
SN74AHC74DGVRG4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, GREEN, PLASTIC, TVSOP-14 | SN74AHC74DGVR vs SN74AHC74DGVRG4 |
The recommended operating voltage range for the SN74AHC74DGVR is 2.0 V to 5.5 V.
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
The maximum clock frequency that the SN74AHC74DGVR can handle is 100 MHz. However, this frequency may vary depending on the specific application and operating conditions.
It is recommended to use a series terminator resistor (e.g., 22 ohms) at the output of the device, and a parallel terminator resistor (e.g., 50 ohms) at the input of the device. This helps to prevent signal reflections and ensures signal integrity.
The maximum output current that the SN74AHC74DGVR can sink or source is 8 mA. However, it is recommended to limit the output current to 4 mA or less to ensure reliable operation and prevent overheating.