-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC1G04DCKRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74AHC1G04DCKRG
|
Mouser Electronics | Inverters SINGLE INVERTER GATE A 595-SN74AHC1G04DCKR RoHS: Compliant | 5500 |
|
$0.1160 / $0.3500 | Buy Now |
|
Bristol Electronics | 5664 |
|
RFQ | ||
|
Bristol Electronics | 2987 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 1545 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | 1236 |
|
$0.0400 / $0.2000 | Buy Now | |
|
Win Source Electronics | IC SNGL INVERTER GATE SC70-5 | 59740 |
|
$0.0289 / $0.0372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC1G04DCKRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC1G04DCKRG4
Texas Instruments
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AHC1G04DCKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC1G04DCKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC1G04DCKR | Texas Instruments | $0.0725 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | SN74AHC1G04DCKRG4 vs SN74AHC1G04DCKR |
SN74AHC1GU04DCK3 | Texas Instruments | $0.1883 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 85 | SN74AHC1G04DCKRG4 vs SN74AHC1GU04DCK3 |
SN74AHC1G04DCKT | Texas Instruments | $0.2543 | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | SN74AHC1G04DCKRG4 vs SN74AHC1G04DCKT |
SN74AHC1G04DCKTE4 | Texas Instruments | Check for Price | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | SN74AHC1G04DCKRG4 vs SN74AHC1G04DCKTE4 |
MC74VHC1G05DFR2 | onsemi | Check for Price | AHC/VHC SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | SN74AHC1G04DCKRG4 vs MC74VHC1G05DFR2 |
SN74AHC1G04DCKRE4 | Texas Instruments | Check for Price | Single 2-V to 5.5-V inverter 5-SC70 -40 to 125 | SN74AHC1G04DCKRG4 vs SN74AHC1G04DCKRE4 |
SN74AHC1GU04DCK | Texas Instruments | Check for Price | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SOT-5 | SN74AHC1G04DCKRG4 vs SN74AHC1GU04DCK |
MC74VHC1G05DFT4 | LRC Leshan Radio Co Ltd | Check for Price | Inverter, CMOS, PDSO6 | SN74AHC1G04DCKRG4 vs MC74VHC1G05DFT4 |
The maximum operating frequency of the SN74AHC1G04DCKRG4 is 100 MHz.
Yes, the SN74AHC1G04DCKRG4 is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 3.3V.
The propagation delay of the SN74AHC1G04DCKRG4 is typically around 3.5 ns at 25°C and 3.3V supply voltage.
Yes, the SN74AHC1G04DCKRG4 can operate at a supply voltage as low as 1.65V, making it suitable for use in 1.8V systems.
Yes, the SN74AHC1G04DCKRG4 is available in a lead-free package, making it RoHS compliant.