-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC157RGYR by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AHC157RGYRCT-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21 In Stock |
|
$0.1121 / $0.4100 | Buy Now |
DISTI #
595-SN74AHC157RGYR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad Data RoHS: Compliant | 2791 |
|
$0.1100 / $0.3900 | Buy Now |
|
Rochester Electronics | SN74AHC157 Quadruple 2-Line To 1-Line Data Selectors / Multiplexers RoHS: Compliant Status: Active Min Qty: 1 | 649 |
|
$0.0893 / $0.1440 | Buy Now |
DISTI #
SN74AHC157RGYR
|
TME | IC: digital, 2 to 1 line,multiplexer,data selector, Ch: 4, CMOS Min Qty: 3 | 0 |
|
$0.2050 / $0.4310 | RFQ |
|
LCSC | VQFN-16-EP(3.5x4) Signal Switches Multiplexers Decoders ROHS | 250 |
|
$0.2461 / $0.2581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC157RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC157RGYR
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16/20,.14X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74AHC157RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC157RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AHC257PW,118 | Nexperia | $0.2229 | 74AHC(T)257 - Quad 2-input multiplexer; 3-state@en-us TSSOP 16-Pin | SN74AHC157RGYR vs 74AHC257PW,118 |
74AHC257PW,118 | NXP Semiconductors | Check for Price | 74AHC(T)257 - Quad 2-input multiplexer; 3-state TSSOP 16-Pin | SN74AHC157RGYR vs 74AHC257PW,118 |
74AC157SCX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | SN74AHC157RGYR vs 74AC157SCX |
935174680112 | Nexperia | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | SN74AHC157RGYR vs 935174680112 |
5962-9764201QEA | Defense Logistics Agency | Check for Price | Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | SN74AHC157RGYR vs 5962-9764201QEA |
MC74AC157D | onsemi | Check for Price | AC SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | SN74AHC157RGYR vs MC74AC157D |
935265467118 | Nexperia | Check for Price | Multiplexer, AHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | SN74AHC157RGYR vs 935265467118 |
74AHC257D | NXP Semiconductors | Check for Price | IC AHC/VHC/H/U/V SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1 SOP-16, Multiplexer/Demultiplexer | SN74AHC157RGYR vs 74AHC257D |
74AHC257PW,112 | Nexperia | Check for Price | 74AHC(T)257 - Quad 2-input multiplexer; 3-state@en-us TSSOP 16-Pin | SN74AHC157RGYR vs 74AHC257PW,112 |
935174680118 | Nexperia | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | SN74AHC157RGYR vs 935174680118 |
The maximum operating frequency of the SN74AHC157RGYR is 100 MHz.
Yes, the SN74AHC157RGYR is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 3.3V supply.
The enable pins are active-low, meaning they need to be pulled low to enable the corresponding channel. You can connect them to GND or a logic low signal to enable the channel.
The propagation delay of the SN74AHC157RGYR is approximately 3.5 ns (typical) at 25°C and 3.3V supply voltage.
The SN74AHC157RGYR is rated for operation up to 85°C, but it's recommended to derate the device for temperatures above 70°C to ensure reliable operation.