-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TVSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AHC138DGVR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38787-1-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16-TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1905 In Stock |
|
$0.1914 / $0.4800 | Buy Now |
DISTI #
595-SN74AHC138DGVR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-Line to 8-Line Dec oder/Demltplxr RoHS: Compliant | 2000 |
|
$0.1950 / $0.4800 | Buy Now |
|
Rochester Electronics | SN74AHC138 3-Line To 8-Line Decoder / Demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 229 |
|
$0.1375 / $0.2218 | Buy Now |
|
LCSC | TVSOP-16-4.4mm Signal Switches Multiplexers Decoders ROHS | 1216 |
|
$0.1719 / $0.2510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC138DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC138DGVR
Texas Instruments
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-TVSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 3 ENABLE INPUTS | |
Family | AHC/VHC/H/U/V | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 11.5 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.6 mm |
This table gives cross-reference parts and alternative options found for SN74AHC138DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC138DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC138DGV | Texas Instruments | Check for Price | AHC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSOP-16 | SN74AHC138DGVR vs SN74AHC138DGV |
The maximum operating frequency of the SN74AHC138DGVR is 100 MHz.
Yes, the SN74AHC138DGVR is compatible with 5V systems, but it is recommended to use it with a 3.3V supply voltage for optimal performance.
When not using the enable inputs, they should be tied to a logic high (VCC) to ensure proper operation of the device.
The propagation delay of the SN74AHC138DGVR is typically around 10-15 ns, depending on the operating conditions and load capacitance.
The SN74AHC138DGVR is rated for operation up to 85°C, but it is recommended to derate the device for operation above 70°C to ensure reliability.