-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT74DRG4 by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 973 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT74DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT74DRG4
Texas Instruments
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
This table gives cross-reference parts and alternative options found for SN74ACT74DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT74DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74ACT74DR2G | onsemi | $0.2819 | Dual D-Type Positive Edge-Triggered Flip-Flop, SOIC-14 NB, 2500-REEL | SN74ACT74DRG4 vs MC74ACT74DR2G |
SN74ACT74DRE4 | Texas Instruments | Check for Price | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 | SN74ACT74DRG4 vs SN74ACT74DRE4 |
MC74ACT74D | onsemi | Check for Price | ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | SN74ACT74DRG4 vs MC74ACT74D |
74ACT74SCX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | SN74ACT74DRG4 vs 74ACT74SCX |
SN74ACT74MDREP | Texas Instruments | Check for Price | Enhanced Product Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC -55 to 125 | SN74ACT74DRG4 vs SN74ACT74MDREP |
MC74ACT74DR2 | onsemi | Check for Price | ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14 | SN74ACT74DRG4 vs MC74ACT74DR2 |
SN74ACT74DW | Texas Instruments | Check for Price | ACT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, PLASTIC, SO-14 | SN74ACT74DRG4 vs SN74ACT74DW |
V62/04725-01XE | Texas Instruments | Check for Price | Enhanced Product Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC -55 to 125 | SN74ACT74DRG4 vs V62/04725-01XE |
74ACT74SCX_NL | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, ACT Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74ACT74DRG4 vs 74ACT74SCX_NL |
The recommended operating voltage range for the SN74ACT74DRG4 is 4.5V to 5.5V, although it can operate as low as 3.5V with reduced performance.
It is recommended to power up the VCC pin before the input signals, and power down the VCC pin after the input signals. This ensures that the device is properly initialized and avoids any potential latch-up or damage.
The maximum frequency of operation for the SN74ACT74DRG4 is typically around 100 MHz, although this can vary depending on the specific application and operating conditions.
It is recommended to use a termination resistor (e.g. 50 ohms) at the output of the device to prevent signal reflections and ensure proper signal integrity.
Yes, the SN74ACT74DRG4 can be used in a 3.3V system, although the output voltage levels may not be as high as those in a 5V system. Additionally, the device may not meet the full specifications at 3.3V, so it's recommended to check the datasheet for specific details.