Part Details for SN74ACT534DWE4 by Texas Instruments
Results Overview of SN74ACT534DWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT534DWE4 Information
SN74ACT534DWE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN74ACT534DWE4
SN74ACT534DWE4 CAD Models
SN74ACT534DWE4 Part Data Attributes
|
SN74ACT534DWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT534DWE4
Texas Instruments
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 120000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74ACT534DWE4
This table gives cross-reference parts and alternative options found for SN74ACT534DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT534DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC74ACT534FW | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | SN74ACT534DWE4 vs TC74ACT534FW |
CD74ACT534MX | Ge Solid State | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | SN74ACT534DWE4 vs CD74ACT534MX |
74ACTQ534SC | National Semiconductor Corporation | Check for Price | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | SN74ACT534DWE4 vs 74ACTQ534SC |
74ACT534SCX | National Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | SN74ACT534DWE4 vs 74ACT534SCX |
TC74ACT534FW(ELP) | Toshiba America Electronic Components | Check for Price | IC ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | SN74ACT534DWE4 vs TC74ACT534FW(ELP) |
SN74ACT534DWG4 | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | SN74ACT534DWE4 vs SN74ACT534DWG4 |
74ACT534SCQR | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | SN74ACT534DWE4 vs 74ACT534SCQR |
MC74ACT534DW | Motorola Semiconductor Products | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20 | SN74ACT534DWE4 vs MC74ACT534DW |