-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT14DRE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-52711-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1114 In Stock |
|
$0.2116 / $0.5200 | Buy Now |
|
Vyrian | Logic ICs | 853 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT14DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT14DRE4
Texas Instruments
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ACT14DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT14DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ACT14DR | Texas Instruments | $0.1673 | 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85 | SN74ACT14DRE4 vs SN74ACT14DR |
MC74ACT14DR2G | onsemi | $0.3557 | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | SN74ACT14DRE4 vs MC74ACT14DR2G |
MC74ACT14DG | onsemi | $0.3682 | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | SN74ACT14DRE4 vs MC74ACT14DG |
SN74ACT14DE4 | Texas Instruments | Check for Price | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | SN74ACT14DRE4 vs SN74ACT14DE4 |
74ACT14SCX | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012AB, SOIC-14 | SN74ACT14DRE4 vs 74ACT14SCX |
SN74ACT14DG4 | Texas Instruments | Check for Price | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | SN74ACT14DRE4 vs SN74ACT14DG4 |
The maximum operating frequency of the SN74ACT14DRE4 is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure signal integrity, use proper PCB layout techniques, such as minimizing trace lengths, using impedance-controlled traces, and adding decoupling capacitors to reduce noise and ringing.
The recommended power-on sequence is to apply power to the VCC pin first, followed by the input signals. This helps prevent latch-up and ensures proper device operation.
Yes, the SN74ACT14DRE4 is compatible with 3.3V systems, but ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain proper device operation.
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the SN74ACT14DRE4 from electrostatic discharge damage.