-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT534ADWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT534ADWR | Texas Instruments | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT534ADWR-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3308 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-4016-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3483 / $0.8000 | Buy Now |
DISTI #
595-SN74ABT534ADWR
|
Mouser Electronics | Flip Flops Tri-State Octal A 595-SN74ABT534ADW RoHS: Compliant | 1470 |
|
$0.3480 / $0.9600 | Buy Now |
DISTI #
86282778
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 754 Package Multiple: 1 | Americas - 2000 |
|
$0.4586 / $0.4974 | Buy Now |
DISTI #
86281980
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R RoHS: Compliant Min Qty: 754 Package Multiple: 1 Date Code: 0601 | Americas - 1308 |
|
$0.4586 / $0.4974 | Buy Now |
|
Rochester Electronics | SN74ABT534A Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3308 |
|
$0.2741 / $0.4421 | Buy Now |
DISTI #
SN74ABT534ADWR
|
TME | IC: digital, D flip-flop, Ch: 8, BiCMOS,TTL, SMD, SO20, reel,tape Min Qty: 1 | 0 |
|
$0.7100 / $0.8300 | RFQ |
|
Vyrian | Logic ICs | 5177 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT534ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT534ADWR
Texas Instruments
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 7.6 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT534ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT534ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT534ADWG4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | SN74ABT534ADWR vs SN74ABT534ADWG4 |
74ABT534D | NXP Semiconductors | Check for Price | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | SN74ABT534ADWR vs 74ABT534D |
N74ABT534AD | NXP Semiconductors | Check for Price | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | SN74ABT534ADWR vs N74ABT534AD |
SN74ABT534ADWRG4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | SN74ABT534ADWR vs SN74ABT534ADWRG4 |
N74ABT534AD-T | NXP Semiconductors | Check for Price | IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | SN74ABT534ADWR vs N74ABT534AD-T |
74ABT534AD,118 | NXP Semiconductors | Check for Price | 74ABT534AD | SN74ABT534ADWR vs 74ABT534AD,118 |
935241920112 | NXP Semiconductors | Check for Price | IC ABT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, 7.50 MM, PLASTIC, SOT-163-1, MS-013AC, SO-20, Bus Driver/Transceiver | SN74ABT534ADWR vs 935241920112 |
The maximum operating frequency of the SN74ABT534ADWR is 100 MHz.
The SN74ABT534ADWR is 3.3V tolerant, but it can also operate at 5V with some limitations. Consult the datasheet for specific voltage and current ratings.
The propagation delay of the SN74ABT534ADWR is approximately 2.5 ns at 25°C and 3.3V supply voltage.
Yes, but with some limitations. The SN74ABT534ADWR can operate at 5V, but the input voltage must not exceed 5.5V. Additionally, the output current may be limited at 5V.
The SN74ABT534ADWR is compatible with other 3.3V and 5V logic families, such as TTL, CMOS, and LVTTL. However, voltage level translation may be required in some cases.