-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT244AMDBREP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT244AMDBREP-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.6600 | Buy Now |
DISTI #
296-22245-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1868 In Stock |
|
$1.6308 / $3.1400 | Buy Now |
DISTI #
595-S74ABT244AMDBREP
|
Mouser Electronics | Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers RoHS: Compliant | 498 |
|
$1.5800 / $3.1400 | Buy Now |
DISTI #
86029267
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 1301 | Americas - 2000 |
|
$1.6000 / $1.9000 | Buy Now |
DISTI #
86029788
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R RoHS: Compliant Min Qty: 198 Package Multiple: 1 Date Code: 1001 | Americas - 1000 |
|
$1.6000 / $1.9000 | Buy Now |
|
Rochester Electronics | SN74ABT244A-EP Enhanced Product Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$1.2800 / $1.6000 | Buy Now |
DISTI #
SN74ABT244AMDBREP
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 2, BiCMOS,TTL Min Qty: 1 | 0 |
|
$2.2300 / $2.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT244AMDBREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT244AMDBREP
Texas Instruments
Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT244AMDBREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT244AMDBREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT244ADBR | Texas Instruments | $0.3483 | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | SN74ABT244AMDBREP vs SN74ABT244ADBR |
74ABT244DB | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, ROHS COMPLIANT, PLASTIC, MO-150AE, SOT339-1, SSOP-20, Bus Driver/Transceiver | SN74ABT244AMDBREP vs 74ABT244DB |
74ABT244CMSAC | Texas Instruments | Check for Price | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | SN74ABT244AMDBREP vs 74ABT244CMSAC |
SN74ABT244DBLE | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 | SN74ABT244AMDBREP vs SN74ABT244DBLE |
CABT244AMDBREP | Texas Instruments | Check for Price | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | SN74ABT244AMDBREP vs CABT244AMDBREP |
74ABT244DB/T3 | NXP Semiconductors | Check for Price | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOP-20, Bus Driver/Transceiver | SN74ABT244AMDBREP vs 74ABT244DB/T3 |
SN74ABT244ADBLE | Texas Instruments | Check for Price | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | SN74ABT244AMDBREP vs SN74ABT244ADBLE |
SN74ABT244ADBG4 | Texas Instruments | Check for Price | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | SN74ABT244AMDBREP vs SN74ABT244ADBG4 |
SN74ABT244ADBLE | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, SSOP-20 | SN74ABT244AMDBREP vs SN74ABT244ADBLE |
The maximum operating frequency of the SN74ABT244AMDBREP is 100 MHz.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed to reduce signal reflections.
Yes, the SN74ABT244AMDBREP is compatible with 3.3V systems, but ensure that the input voltage does not exceed the maximum rating of 4.6V.
Power sequencing is not critical for the SN74ABT244AMDBREP, but it's recommended to power up the device after the power supply has stabilized to prevent latch-up.
The SN74ABT244AMDBREP can sink or source up to 64 mA per output, but the total current should not exceed 160 mA.