-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT126DR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT126DR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8440 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-1020-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4634 In Stock |
|
$0.3269 / $0.7600 | Buy Now |
DISTI #
595-SN74ABT126DR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ABT126D RoHS: Compliant | 3626 |
|
$0.3220 / $0.7600 | Buy Now |
DISTI #
86282083
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 801 Package Multiple: 1 Date Code: 0701 | Americas - 4500 |
|
$0.3229 / $0.4686 | Buy Now |
DISTI #
86285706
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 801 Package Multiple: 1 Date Code: 0601 | Americas - 3437 |
|
$0.3229 / $0.4686 | Buy Now |
|
Bristol Electronics | 11162 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,BICMOS-TTL,SOP,14PIN,PLASTIC | 7081 |
|
$0.3432 / $1.1440 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,BICMOS-TTL,SOP,14PIN,PLASTIC | 1651 |
|
$0.4576 / $1.1440 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,BICMOS-TTL,SOP,14PIN,PLASTIC | 1528 |
|
$0.4576 / $1.1440 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,BICMOS-TTL,SOP,14PIN,PLASTIC | 253 |
|
$0.3203 / $0.6864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT126DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT126DR
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ABT126DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT126DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935053090623 | NXP Semiconductors | Check for Price | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | SN74ABT126DR vs 935053090623 |
935053090602 | NXP Semiconductors | Check for Price | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | SN74ABT126DR vs 935053090602 |
The maximum operating frequency of the SN74ABT126DR is 100 MHz.
The SN74ABT126DR is a 3-state buffer/driver, meaning it has three output states: high, low, and high-impedance (Hi-Z).
The SN74ABT126DR has a input voltage tolerance of ±0.5V, meaning it can tolerate input voltages up to 0.5V above or below the supply voltage.
Yes, the SN74ABT126DR can be used in a 5V system, but it is recommended to use a voltage regulator to ensure a stable 5V supply.
The power consumption of the SN74ABT126DR is typically around 20mA per output, but this can vary depending on the operating frequency and load conditions.