-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ABT126DBR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT126DBR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
46805 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-3878-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3615 / $0.8300 | Buy Now |
DISTI #
595-SN74ABT126DBR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Quad Bus RoHS: Compliant | 0 |
|
$0.3610 / $0.3900 | Order Now |
DISTI #
86284741
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 727 Package Multiple: 1 Date Code: 1001 | Americas - 15975 |
|
$0.4245 / $0.5163 | Buy Now |
DISTI #
86287003
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 727 Package Multiple: 1 Date Code: 0401 | Americas - 10000 |
|
$0.4245 / $0.5163 | Buy Now |
DISTI #
86285951
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 727 Package Multiple: 1 Date Code: 0701 | Americas - 8000 |
|
$0.4761 / $0.5163 | Buy Now |
DISTI #
86282449
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 727 Package Multiple: 1 Date Code: 0601 | Americas - 8000 |
|
$0.4761 / $0.5163 | Buy Now |
DISTI #
86285858
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 727 Package Multiple: 1 Date Code: 1201 | Americas - 2830 |
|
$0.4761 / $0.5163 | Buy Now |
DISTI #
86282211
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST BiCMOS 14-Pin SSOP T/R RoHS: Compliant Min Qty: 727 Package Multiple: 1 Date Code: 0301 | Americas - 2000 |
|
$0.4761 / $0.5163 | Buy Now |
|
Bristol Electronics | 1958 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT126DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT126DBR
Texas Instruments
4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT126DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT126DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ABT126DB-T | NXP Semiconductors | Check for Price | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | SN74ABT126DBR vs 74ABT126DB-T |
74ABT126DB,118 | NXP Semiconductors | Check for Price | 74ABT126 - Quad buffer; 3-state SSOP1 14-Pin | SN74ABT126DBR vs 74ABT126DB,118 |
74ABT126DB | NXP Semiconductors | Check for Price | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 | SN74ABT126DBR vs 74ABT126DB |
74ABT126DB | Nexperia | Check for Price | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBR vs 74ABT126DB |
SN74ABT126DB | Texas Instruments | Check for Price | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | SN74ABT126DBR vs SN74ABT126DB |
SN74ABT126DBE4 | Texas Instruments | Check for Price | ABT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | SN74ABT126DBR vs SN74ABT126DBE4 |
935181290112 | Nexperia | Check for Price | Bus Driver, ABT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | SN74ABT126DBR vs 935181290112 |
The maximum operating frequency of the SN74ABT126DBR is 100 MHz, but it can vary depending on the system design and capacitive loading.
To ensure signal integrity, use proper PCB design techniques, such as impedance matching, signal routing, and decoupling capacitors. Also, follow the recommended termination schemes and signal loading guidelines.
Yes, the SN74ABT126DBR is compatible with 3.3V systems, but ensure that the input voltage (VCC) is within the recommended range of 2.7V to 3.6V.
The power consumption of the SN74ABT126DBR depends on the operating frequency, input voltage, and output loading. Typically, it consumes around 10-20 mA of current at 3.3V and 50 MHz.
The SN74ABT126DBR is rated for operation up to 85°C, but it's recommended to derate the device for temperatures above 70°C to ensure reliable operation.