-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65C3232DW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN65C3232DW-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 400 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1846 | Buy Now |
DISTI #
595-SN65C3232DW
|
Mouser Electronics | RS-232 Interface IC 3-5.5V 2 Ch Compat L ine Drvr/Rcvr A 595-SN65C3232DWR RoHS: Compliant | 294 |
|
$2.1800 / $4.9200 | Buy Now |
|
Rochester Electronics | SN65C3232 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 120 |
|
$1.4200 / $1.7800 | Buy Now |
DISTI #
SN65C3232DW
|
TME | IC: interface, transceiver, full duplex,RS232, 1Mbps, SO16-W Min Qty: 1 | 0 |
|
$1.8800 / $2.6300 | RFQ |
|
Vyrian | Interface ICs | 227 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C3232DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3232DW
Texas Instruments
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN65C3232DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3232DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75C3232DW | Texas Instruments | $1.3374 | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 | SN65C3232DW vs SN75C3232DW |
SN65C3232DWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN65C3232DW vs SN65C3232DWRG4 |
SN65C3232DWG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN65C3232DW vs SN65C3232DWG4 |
SN65C3232DWE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN65C3232DW vs SN65C3232DWE4 |
SN75C3232DWRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN65C3232DW vs SN75C3232DWRE4 |
SN65C3232DWRE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN65C3232DW vs SN65C3232DWRE4 |
SN75C3232DWRG4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | SN65C3232DW vs SN75C3232DWRG4 |
SN75C3232DWE4 | Texas Instruments | Check for Price | 3-V To 5.5-V Two Channel RS-232 Compatible Line Driver/Receiver 16-SOIC 0 to 70 | SN65C3232DW vs SN75C3232DWE4 |
The SN65C3232DW can support data rates up to 100 Mbps, making it suitable for high-speed applications.
The SN65C3232DW has a common-mode voltage range of -7V to 12V, allowing it to operate in noisy environments with high common-mode voltages.
The enable pin (EN) is used to enable or disable the transceiver. When EN is high, the transceiver is enabled, and when EN is low, the transceiver is disabled, allowing for power savings in idle mode.
Yes, the SN65C3232DW can be used in half-duplex mode by connecting the transmitter output to the receiver input through an external switch or multiplexer.
The SN65C3232DW has a built-in bus contention resolution mechanism that prevents data corruption in the event of simultaneous transmission by multiple devices on the bus.