-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65220DBVTG4 by Texas Instruments is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 128 |
|
RFQ | ||
|
Vyrian | Diodes | 814 |
|
RFQ | |
|
Win Source Electronics | IC USB TRANSIENT SUPP SOT23-6 | 91560 |
|
$0.1635 / $0.2113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65220DBVTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65220DBVTG4
Texas Instruments
Single universal serial bus port transient suppressor 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Pin Count | 178 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-178AB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 60 W | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a ferrite bead or a 10-ohm resistor in series with the power supply to reduce noise.
Use a reliable communication protocol like SPI or I2C, and ensure proper signal termination and routing. Also, use a common ground plane and keep the signal lines as short as possible.
The maximum operating temperature range is -40°C to 125°C. However, it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
Use ESD protection devices like TVS diodes or ESD arrays on the input/output lines. Also, ensure that the PCB design includes a solid ground plane and a separate power plane to reduce ESD susceptibility.
Use a 10-uF ceramic capacitor and a 1-uF ceramic capacitor in parallel, placed as close as possible to the power pins. This helps to reduce noise and ensure stable operation.