Part Details for SN54LS38JD by Motorola Semiconductor Products
Results Overview of SN54LS38JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS38JD Information
SN54LS38JD by Motorola Semiconductor Products is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SN54LS38JD
SN54LS38JD CAD Models
SN54LS38JD Part Data Attributes
|
SN54LS38JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS38JD
Motorola Semiconductor Products
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS38JD
This table gives cross-reference parts and alternative options found for SN54LS38JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS38JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/30203BCA | National Semiconductor Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS38JD vs JM38510/30203BCA |
M38510/30203BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN54LS38JD vs M38510/30203BCA |
JM38510/30203BCA | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14 | SN54LS38JD vs JM38510/30203BCA |
SN74LS38JDS | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN54LS38JD vs SN74LS38JDS |
DM54LS38J | Texas Instruments | Check for Price | NAND GATE | SN54LS38JD vs DM54LS38J |
74LS38F | Signetics | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | SN54LS38JD vs 74LS38F |
SN74LS38JS | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN54LS38JD vs SN74LS38JS |
M38510/30203SCA | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | SN54LS38JD vs M38510/30203SCA |
M38510/30203BCA | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | SN54LS38JD vs M38510/30203BCA |
S54LS38F | Philips Semiconductors | Check for Price | NAND Gate, TTL, CDIP14 | SN54LS38JD vs S54LS38F |