Part Details for SN54LS38J-00 by Texas Instruments
Results Overview of SN54LS38J-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS38J-00 Information
SN54LS38J-00 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS38J-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 595 |
|
RFQ |
Part Details for SN54LS38J-00
SN54LS38J-00 CAD Models
SN54LS38J-00 Part Data Attributes
|
SN54LS38J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS38J-00
Texas Instruments
IC LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS38J-00
This table gives cross-reference parts and alternative options found for SN54LS38J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS38J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD54LS38 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | SN54LS38J-00 vs GD54LS38 |
N74LS38N | YAGEO Corporation | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | SN54LS38J-00 vs N74LS38N |
SN54LS38J | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, 632-08 | SN54LS38J-00 vs SN54LS38J |
SN74LS38N-10 | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | SN54LS38J-00 vs SN74LS38N-10 |
HD74LS38P | Renesas Electronics Corporation | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | SN54LS38J-00 vs HD74LS38P |
M38510/30202BCX | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN54LS38J-00 vs M38510/30202BCX |
74LS38N | Texas Instruments | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | SN54LS38J-00 vs 74LS38N |
SN74LS38N-00 | Texas Instruments | Check for Price | IC LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | SN54LS38J-00 vs SN74LS38N-00 |
SN74LS38NS | Motorola Mobility LLC | Check for Price | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | SN54LS38J-00 vs SN74LS38NS |
M38510/30202BCA | Motorola Semiconductor Products | Check for Price | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | SN54LS38J-00 vs M38510/30202BCA |