-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 100ohm, SURFACE MOUNT, 4122, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMW3100RJT by TE Connectivity is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1710
|
Newark | Res, 100R, Wirewound, 3W, 500V, 4122, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:-, Resistor Technology:Wirewound, Resistor Type:High Power, Product Range:Sm Series, Voltage Rating:500V Rohs Compliant: Yes |Cgs Te Connectivity SMW3100RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3050 | Buy Now |
DISTI #
17AH9316
|
Newark | Res, 100R, 5%, 3W, 4122, Wirewound, Resistor Case Style:4122 [10555 Metric], Resistance:100Ohm, Product Range:Smw Series, Voltage Rating:500V, Resistor Element Material:Wirewound, Power Rating:3W, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Cgs Te Connectivity SMW3100RJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1970 / $0.2220 | Buy Now |
DISTI #
A103612CT-ND
|
DigiKey | RES SMD 100 OHM 5% 3W 4122 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33310 In Stock |
|
$0.1860 / $0.8300 | Buy Now |
DISTI #
7-1879021-3
|
Avnet Americas | Res Wirewound 100 Ohm 5% 3W ?200ppm/?C Molded SMD T/R - Tape and Reel (Alt: 7-1879021-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.1717 / $0.1773 | Buy Now |
DISTI #
571-SMW3100RJT
|
Mouser Electronics | Wirewound Resistors - SMD SMW3 100R 5% RoHS: Compliant | 13201 |
|
$0.1860 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 5% 3W ±200ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
9000 In Stock |
|
$0.1543 / $0.1809 | Buy Now |
DISTI #
87450706
|
Verical | Res Wirewound 100 Ohm 5% 3W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2136 | Americas - 12000 |
|
$0.2142 / $0.2268 | Buy Now |
DISTI #
60194834
|
Verical | Res Wirewound 100 Ohm 5% 3W ±200ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2120 | Americas - 9000 |
|
$0.2131 / $0.2352 | Buy Now |
DISTI #
SMW3100RJT
|
TTI | Wirewound Resistors - SMD SMW3 100R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.1550 / $0.1820 | Buy Now |
DISTI #
SMW3100RJT
|
TTI | Wirewound Resistors - SMD SMW3 100R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 11000 In Stock |
|
$0.1550 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMW3100RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMW3100RJT
TE Connectivity
RESISTOR, WIRE WOUND, 3W, 5%, 200ppm, 100ohm, SURFACE MOUNT, 4122, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | SM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 280 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |