-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trimmer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMUA502PET by Ohmite Mfg Co is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC1236
|
Newark | Trimmer, Pot, 5K, 1Turn, Smd, Trimmer Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:5Kohm, Potentiometer Mounting:Surface Mount, No. Of Turns:1Turns, Product Range:Smu Series, Qualification:-Rohs Compliant: Yes |Ohmite SMUA502PET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 426 |
|
$0.1850 | Buy Now |
DISTI #
71202239
|
RS | SMD Potentiometer 0.125 watt 5000 Ohm Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 490 |
|
$0.3700 | Buy Now |
DISTI #
36849991
|
Verical | SMD Single Turn, Sealed Cermet Trimmer Min Qty: 271 Package Multiple: 1 | Americas - 426 |
|
$0.2900 | Buy Now |
DISTI #
SMUA502PET
|
Richardson RFPD | POTENTIOMETER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMUA502PET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
SMUA502PET
Ohmite Mfg Co
Trimmer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e4 | |
Resistor Type | TRIMMER | |
Terminal Finish | Gold (Au) |