Datasheets
SMT15F-12S1V5RJ by:

DC-DC Regulated Power Supply Module, 1 Output, 22.5W, Hybrid, ROHS COMPLIANT PACKAGE-6

Part Details for SMT15F-12S1V5RJ by Vertiv Inc

Results Overview of SMT15F-12S1V5RJ by Vertiv Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

SMT15F-12S1V5RJ Information

SMT15F-12S1V5RJ by Vertiv Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for SMT15F-12S1V5RJ

SMT15F-12S1V5RJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMT15F-12S1V5RJ Part Data Attributes

SMT15F-12S1V5RJ Vertiv Inc
Buy Now Datasheet
Compare Parts:
SMT15F-12S1V5RJ Vertiv Inc DC-DC Regulated Power Supply Module, 1 Output, 22.5W, Hybrid, ROHS COMPLIANT PACKAGE-6
Part Life Cycle Code Obsolete
Ihs Manufacturer EMERSON NETWORK POWER
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-XXMA-X6
Load Regulation-Max 1%
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.65 V
Output Voltage-Min 1.35 V
Output Voltage-Nom 1.5 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 22.5 W
Trim/Adjustable Output YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMT15F-12S1V5RJ by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMT15F-12S1V5RJ by Vertiv Inc

Select Manufacturer
Which Manufacturer of SMT15F-12S1V5RJ would you like to use for your alert(s)?
  • Please alert me when SMT15F-12S1V5RJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMT15F-12S1V5RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMT15F-12S1V5RJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMT15F-12S1V5RJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMT15F-12S1V5RJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMT15F-12S1V5RJ by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: