Part Details for SMS12H1 by Esterline Technologies Corporation
Results Overview of SMS12H1 by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS12H1
SMS12H1 CAD Models
SMS12H1 Part Data Attributes
|
SMS12H1
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
SMS12H1
Esterline Technologies Corporation
Connector Accessory, Strain Relief,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |