Part Details for SMM-135-02-S-D-LC-K by Samtec Inc
Results Overview of SMM-135-02-S-D-LC-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMM-135-02-S-D-LC-K Information
SMM-135-02-S-D-LC-K by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for SMM-135-02-S-D-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-135-02-S-D-LC-K
|
Avnet Americas | - Bulk (Alt: SMM-135-02-S-D-LC-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6100 / $21.3800 | Buy Now |
DISTI #
000000000001346037
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6100 / $21.3800 | Buy Now |
Part Details for SMM-135-02-S-D-LC-K
SMM-135-02-S-D-LC-K CAD Models
SMM-135-02-S-D-LC-K Part Data Attributes
|
SMM-135-02-S-D-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-135-02-S-D-LC-K
Samtec Inc
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.158 inch | |
Body Depth | 0.145 inch | |
Body Length | 2.755 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5466 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for SMM-135-02-S-D-LC-K
This table gives cross-reference parts and alternative options found for SMM-135-02-S-D-LC-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-135-02-S-D-LC-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMM-135-02-L-D-K | Samtec Inc | $11.6424 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SMM-135-02-S-D-LC-K vs SMM-135-02-L-D-K |
SMM-135-02-L-D-LC | Samtec Inc | $11.8316 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | SMM-135-02-S-D-LC-K vs SMM-135-02-L-D-LC |
SMM-135-02-SM-D | Samtec Inc | $14.5278 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SMM-135-02-S-D-LC-K vs SMM-135-02-SM-D |
SMM-135-02-S-D-K | Samtec Inc | $14.7066 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SMM-135-02-S-D-LC-K vs SMM-135-02-S-D-K |
SMM-135-02-S-D-P | Samtec Inc | $14.8377 | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SMM-135-02-S-D-LC-K vs SMM-135-02-S-D-P |
SMM-135-02-F-D-LC | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | SMM-135-02-S-D-LC-K vs SMM-135-02-F-D-LC |
SMM-135-02-H-D | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SMM-135-02-S-D-LC-K vs SMM-135-02-H-D |
SMM-135-01-S-D-P | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SMM-135-02-S-D-LC-K vs SMM-135-01-S-D-P |
SMM-135-01-H-D | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SMM-135-02-S-D-LC-K vs SMM-135-01-H-D |
SMM-135-02-H-D-LC-P | Samtec Inc | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | SMM-135-02-S-D-LC-K vs SMM-135-02-H-D-LC-P |