-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ130A by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMLJ130ABCT-ND
|
DigiKey | TVS DIODE 130VWM 209VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10734 In Stock |
|
$0.4000 / $0.7800 | Buy Now |
DISTI #
SMLJ130A
|
Avnet Americas | Diode TVS Single Uni-Dir 130V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: SMLJ130A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3686 / $0.4283 | Buy Now |
DISTI #
652-SMLJ130A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 130volts 5uA 14.4 Amps Uni-Dir RoHS: Compliant | 11240 |
|
$0.4060 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 130V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.3972 / $1.0880 | Buy Now |
|
Quest Components | 1836 |
|
$0.3548 / $1.3645 | Buy Now | |
DISTI #
SMLJ130A
|
TTI | ESD Protection Diodes / TVS Diodes 130volts 5uA 14.4 Amps Uni-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4890 | Buy Now |
DISTI #
SMLJ130A-BOU
|
TME | Diode: TVS, 3kW, 144÷159V, 14.4A, unidirectional, ±5%, SMC, SMLJ Min Qty: 1 | 0 |
|
$0.3570 / $0.5990 | RFQ |
DISTI #
SMLJ130A
|
Avnet Abacus | Diode TVS Single UniDir 130V 3KW 2Pin DO214AB - Tape and Reel (Alt: SMLJ130A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Uni-Dir 130V 3KW 2-Pin SMC RoHS: Compliant | 0 |
|
$0.3972 / $1.0880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMLJ130A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMLJ130A
Bourns Inc
Trans Voltage Suppressor Diode, 3000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 159.2 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.6 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMLJ130A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ130A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMLJ130A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | SMLJ130A vs SMLJ130A |
The recommended PCB layout for the SMLJ130A is to use a symmetrical layout with the device centered on the PCB, and to use a ground plane to minimize inductance and noise. The datasheet provides a recommended land pattern and PCB layout guidelines.
To handle the high voltage rating of the SMLJ130A, ensure that the device is properly isolated from other components and traces on the PCB, and use a suitable creepage distance to prevent arcing. Also, consider using a voltage limiter or surge protector to prevent overvoltage conditions.
The maximum operating temperature range for the SMLJ130A is -40°C to +150°C, but the device's performance may degrade at temperatures above 125°C. It's recommended to derate the device's voltage and current ratings at higher temperatures.
Yes, the SMLJ130A can be used in high-frequency applications up to 100 kHz, but the device's performance may degrade at higher frequencies due to its internal inductance and capacitance. It's recommended to use a suitable PCB layout and component selection to minimize parasitic effects.
To ensure the reliability of the SMLJ130A, follow the recommended storage and handling procedures, and ensure that the device is operated within its specified ratings and conditions. Also, consider using a suitable failure detection and protection circuit to prevent damage from overvoltage, overcurrent, or overheating.