Part Details for SML4735A/61 by Vishay Intertechnologies
Results Overview of SML4735A/61 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML4735A/61 Information
SML4735A/61 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SML4735A/61
SML4735A/61 CAD Models
SML4735A/61 Part Data Attributes
|
SML4735A/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SML4735A/61
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for SML4735A/61
This table gives cross-reference parts and alternative options found for SML4735A/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML4735A/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZM4735AL0 | Taiwan Semiconductor | Check for Price | Zener Diode, | SML4735A/61 vs ZM4735AL0 |
1N4735A | JGD Semiconductors Co Ltd | Check for Price | Zener Diode, | SML4735A/61 vs 1N4735A |
ZGFM106V2B-M-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W | SML4735A/61 vs ZGFM106V2B-M-H |
1N4735A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | SML4735A/61 vs 1N4735A |
1N4735A | Rugao Dachang Electronics Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W | SML4735A/61 vs 1N4735A |
CLL4735APBFREE | Central Semiconductor Corp | Check for Price | Zener Diode, | SML4735A/61 vs CLL4735APBFREE |
ZM4735AL0G | Taiwan Semiconductor | Check for Price | Zener Diode | SML4735A/61 vs ZM4735AL0G |
1N4735A | Semtech Electronics Limited | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | SML4735A/61 vs 1N4735A |
ZS4735A-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, | SML4735A/61 vs ZS4735A-H |
JANTX1N3828AUR-1 | Vishay HiRel Systems | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1W, Unidirectional, | SML4735A/61 vs JANTX1N3828AUR-1 |