Part Details for SML-P11DTT86RL by ROHM Semiconductor
Results Overview of SML-P11DTT86RL by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-P11DTT86RL Information
SML-P11DTT86RL by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-P11DTT86RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1mA -40+85 605nm Orange 52mW 0402 LED Indication - Discrete ROHS | 620 |
|
$0.0897 / $0.1228 | Buy Now |
Part Details for SML-P11DTT86RL
SML-P11DTT86RL CAD Models
SML-P11DTT86RL Part Data Attributes
|
SML-P11DTT86RL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P11DTT86RL
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.0063 cd | |
Luminous Intensity-Nom | 8.15 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 0.9 mm |
Alternate Parts for SML-P11DTT86RL
This table gives cross-reference parts and alternative options found for SML-P11DTT86RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P11DTT86RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-P11DTT86L | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | SML-P11DTT86RL vs SML-P11DTT86L |