Part Details for SML-LXL1210SRGC-TR by ITW Lumex
Results Overview of SML-LXL1210SRGC-TR by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-LXL1210SRGC-TR Information
SML-LXL1210SRGC-TR by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-LXL1210SRGC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21713203
|
Arrow Electronics | LED Bi-Color 570nm/660nm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2204 Container: Cut Strips | Americas - 2 |
|
$0.1886 | Buy Now |
|
Quest Components | DUAL COLOR LED ARRAY, SUPER RED/GREEN, WATER CLEAR, 0.9MM | 11 |
|
$0.3750 / $0.4500 | Buy Now |
|
Vyrian | Optoelectronics | 2 |
|
RFQ |
Part Details for SML-LXL1210SRGC-TR
SML-LXL1210SRGC-TR CAD Models
SML-LXL1210SRGC-TR Part Data Attributes
|
SML-LXL1210SRGC-TR
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SML-LXL1210SRGC-TR
ITW Lumex
Dual Color LED Array, Super Red/green, Water Clear, 0.9mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | SUPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 50.0/21.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 1.5 mm | |
Packing Method | TR | |
Peak Wavelength | 660/570 nm | |
Shape | ROUND | |
Size | 0.9 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 60 deg |
SML-LXL1210SRGC-TR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the LED.
-
While the LED is designed to be resistant to moisture, it's not recommended for direct outdoor use. The device should be used in a protected environment, such as behind a panel or in an enclosure, to prevent exposure to harsh weather conditions.
-
The maximum forward current rating for the SML-LXL1210SRGC-TR is 30mA. Exceeding this rating can reduce the LED's lifespan or cause permanent damage.
-
The SML-LXL1210SRGC-TR is rated for operation up to 85°C (185°F). While it can tolerate high temperatures, it's essential to ensure that the device is properly derated to prevent overheating and reduce its lifespan.
-
Yes, the SML-LXL1210SRGC-TR is compliant with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in European Union countries.