Part Details for SML-H12M8TT86CN by ROHM Semiconductor
Results Overview of SML-H12M8TT86CN by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-H12M8TT86CN Information
SML-H12M8TT86CN by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for SML-H12M8TT86CN
SML-H12M8TT86CN CAD Models
SML-H12M8TT86CN Part Data Attributes
|
SML-H12M8TT86CN
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-H12M8TT86CN
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | YELLOWISH GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.016 cd | |
Luminous Intensity-Nom | 20.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.52 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.35 mm |