-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-D12U8WT86S by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 1139 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-D12U8WT86S
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D12U8WT86S
ROHM Semiconductor
Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 63.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.65 mm |
This table gives cross-reference parts and alternative options found for SML-D12U8WT86S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-D12U8WT86S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-D12U8WT86 | ROHM Semiconductor | $0.0801 | Single Color LED, Red, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | SML-D12U8WT86S vs SML-D12U8WT86 |
SML-E12U8WT86 | ROHM Semiconductor | $0.1061 | Single Color LED, Red, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | SML-D12U8WT86S vs SML-E12U8WT86 |
SML-D12U8WT87S | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86S vs SML-D12U8WT87S |
SML-D12U8WT87R | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86S vs SML-D12U8WT87R |
SML-E12U8W | ROHM Semiconductor | Check for Price | Single Color LED, Red, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2 | SML-D12U8WT86S vs SML-E12U8W |
SML-D12U8WT87P | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86S vs SML-D12U8WT87P |
SML-D12U8WT86Q | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86S vs SML-D12U8WT86Q |
SML-D12U1WT86Q | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86S vs SML-D12U1WT86Q |
SML-D12U8WT86P | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86S vs SML-D12U8WT86P |
SML-D12U8W | ROHM Semiconductor | Check for Price | Single Color LED, Red, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | SML-D12U8WT86S vs SML-D12U8W |
The recommended operating temperature range for the SML-D12U8WT86S is -40°C to 85°C.
The SML-D12U8WT86S is a moisture-sensitive device. It's essential to follow the recommended storage and handling procedures to prevent moisture absorption. Use a dry pack or airtight container, and avoid exposing the device to high humidity or temperature environments.
The maximum forward current rating for the SML-D12U8WT86S is 30mA. Exceeding this rating may cause damage to the device or affect its reliability.
Yes, the SML-D12U8WT86S is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing. However, it's essential to follow the recommended operating conditions and design guidelines to ensure the device's reliability.
To ensure ESD protection, handle the SML-D12U8WT86S with an anti-static wrist strap or mat, and avoid touching the device's pins or leads. Also, use ESD-protected packaging and storage materials.