Part Details for SML-D12U8WT86R by ROHM Semiconductor
Results Overview of SML-D12U8WT86R by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-D12U8WT86R Information
SML-D12U8WT86R by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-D12U8WT86R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, RED, MILKY WHITE, 1.2MM | 2428 |
|
$0.0313 / $0.0696 | Buy Now |
DISTI #
SML-D12U8WT86R
|
Avnet Asia | LED Single Chip Red 620nm 20mA 2-Pin 0603 T/R (Alt: SML-D12U8WT86R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SML-D12U8WT86R
SML-D12U8WT86R CAD Models
SML-D12U8WT86R Part Data Attributes
|
SML-D12U8WT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D12U8WT86R
ROHM Semiconductor
Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e4 | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 63.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.65 mm |
Alternate Parts for SML-D12U8WT86R
This table gives cross-reference parts and alternative options found for SML-D12U8WT86R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-D12U8WT86R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SML-D12U1WT86 | ROHM Semiconductor | $0.0724 | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86R vs SML-D12U1WT86 |
SML-E12U8WT86 | ROHM Semiconductor | $0.1061 | Single Color LED, Red, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, ROHS COMPLIANT, 0603, 2 PIN | SML-D12U8WT86R vs SML-E12U8WT86 |
SML-D12U8WT87Q | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86R vs SML-D12U8WT87Q |
SML-D12U1WT87R | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86R vs SML-D12U1WT87R |
SML-D12U1WT86R | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86R vs SML-D12U1WT86R |
SML-D12U8WT86Q | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86R vs SML-D12U8WT86Q |
SML-D12U1WT87Q | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86R vs SML-D12U1WT87Q |
SML-D12U8WT87R | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86R vs SML-D12U8WT87R |
SML-E12U8W | ROHM Semiconductor | Check for Price | Single Color LED, Red, Diffused Milky White, 1.2mm, 1.60 X 0.80 MM, ROHS COMPLIANT PACKAGE-2 | SML-D12U8WT86R vs SML-E12U8W |
SML-D12U8WT86P | ROHM Semiconductor | Check for Price | Single Color LED, Red, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.55 MM HEIGHT, 0603, 2 PIN | SML-D12U8WT86R vs SML-D12U8WT86P |