-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-D12U8WT86C by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC2527
|
Newark | Led, Red, 63Mcd, 620Nm, 0603, Led Color:Red, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:620Nm, Luminous Intensity:63Mcd, Viewing Angle:120° Rohs Compliant: Yes |Rohm SML-D12U8WT86C RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0900 / $0.2600 | Buy Now |
DISTI #
SML-D12U8WT86CCT-ND
|
DigiKey | LED RED 1608 SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0594 / $0.2600 | Buy Now |
DISTI #
SML-D12U8WT86C
|
Avnet Americas | LED, 0603, Red, SMD, 0603, 20 mA, 2.2 V, 620 nm - Tape and Reel (Alt: SML-D12U8WT86C) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0486 | Buy Now |
DISTI #
755-SML-D12U8WT86C
|
Mouser Electronics | Single Color LEDs Red 620nm 63mcd 2.2V , 20mA, 0603 AECQ-102 RoHS: Compliant | 1102 |
|
$0.0630 / $0.3200 | Buy Now |
DISTI #
83671226
|
Verical | LED Uni-Color Red Automotive 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 2401 | Americas - 2320 |
|
$0.1245 / $0.1327 | Buy Now |
DISTI #
87722078
|
Verical | LED Uni-Color Red Automotive 2-Pin Chip 0603(1608Metric) T/R RoHS: Compliant Min Qty: 658 Package Multiple: 1 Date Code: 2401 | Americas - 1674 |
|
$0.1078 / $0.1148 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 1795 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 242 |
|
Buy Now | |
DISTI #
SML-D12U8WT86C
|
TTI | Single Color LEDs Red 620nm 63mcd 2.2V , 20mA, 0603 AECQ-102 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0610 | Buy Now |
DISTI #
SML-D12U8WT86C
|
TME | LED, SMD, 0603, red, 25÷63mcd, 1.6x0.8x0.55mm, 20mA, λd: 615÷625nm Min Qty: 1 | 2158 |
|
$0.0558 / $0.2329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SML-D12U8WT86C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-D12U8WT86C
ROHM Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | AEC-Q102 | |
Color | HIGH BRIGHTNESS RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Min | 0.025 cd | |
Luminous Intensity-Nom | 63.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.55 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 1.2 mm |
The recommended operating temperature range for the SML-D12U8WT86C is -40°C to 85°C.
To ensure reliability in high-humidity environments, it is recommended to use a moisture-proof coating or conformal coating on the device, and to follow proper storage and handling procedures.
The maximum forward current rating for the SML-D12U8WT86C is 30mA.
Yes, the SML-D12U8WT86C is AEC-Q102 qualified, making it suitable for use in automotive applications.
To prevent ESD damage, handle the SML-D12U8WT86C with an anti-static wrist strap or mat, and avoid touching the device's pins or leads.