Part Details for SML-011UTT86 by ROHM Semiconductor
Results Overview of SML-011UTT86 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-011UTT86 Information
SML-011UTT86 by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-011UTT86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7501
|
Newark | Led, Red, 63Mcd, 630Nm, 1208 Rohs Compliant: Yes |Rohm SML-011UTT86 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3975 |
|
$0.1940 / $0.5600 | Buy Now |
DISTI #
846-SML-011UTT86CT-ND
|
DigiKey | LED RED CLEAR 3020 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.1563 / $0.5500 | Buy Now |
DISTI #
755-SML-011UTT86
|
Mouser Electronics | Single Color LEDs RED LOW CURRENT SMD HIGH BRIGHT RoHS: Compliant | 3931 |
|
$0.1640 / $0.5500 | Buy Now |
DISTI #
78981962
|
Verical | LED Uni-Color Red 2-Pin Chip 1208(3020Metric) T/R RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 2216 | Americas - 1338 |
|
$0.1780 / $0.3660 | Buy Now |
DISTI #
SML-011UTT86
|
IBS Electronics | SML-011 Series Red 1208 110ï, ¿, ½, Clear 63 mcd 2 V Chip LED with Reflector Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.1430 / $0.1456 | Buy Now |
DISTI #
SML-011UTT86
|
Avnet Silica | LED UniColor Red 2Pin Chip LED TR (Alt: SML-011UTT86) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SML-011UTT86
SML-011UTT86 CAD Models
SML-011UTT86 Part Data Attributes
|
SML-011UTT86
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-011UTT86
ROHM Semiconductor
Single Color LED, Red, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e4 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Min | 0.022 cd | |
Luminous Intensity-Nom | 63.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.3 mm |
SML-011UTT86 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the SML-011UTT86 is -30°C to 85°C, as per ROHM's general guidelines for semiconductor storage.
-
To prevent damage, follow the recommended soldering conditions: temperature below 260°C, soldering time less than 10 seconds, and avoid applying excessive force or bending during the process.
-
The maximum allowable voltage for the SML-011UTT86 is 6.0V, as specified in the datasheet. Exceeding this voltage may cause damage or affect the device's reliability.
-
While the SML-011UTT86 is designed to operate in a wide range of temperatures, it's recommended to take precautions in high-humidity environments. Consider using moisture-resistant coatings or conformal coatings to protect the device.
-
ROHM provides a recommended PCB layout and land pattern in the datasheet or application notes. It's essential to follow these guidelines to ensure proper device operation and minimize thermal and electrical stress.