Part Details for SMI-US-5 by CUI Inc
Results Overview of SMI-US-5 by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMI-US-5 Information
SMI-US-5 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SMI-US-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1323
|
Newark | Na Blade, Multi-Blade Pwr Adapter Rohs Compliant: Yes |Cui SMI-US-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 430 |
|
$1.1500 / $1.2800 | Buy Now |
DISTI #
102-SMI-US-5-ND
|
DigiKey | AC BLADE FOR US Min Qty: 1 Lead time: 27 Weeks Container: Bag |
390 In Stock |
|
$1.0281 / $1.4200 | Buy Now |
DISTI #
490-SMI-US-5
|
Mouser Electronics | Wall Mount AC Adapters AC blade for US RoHS: Compliant | 367 |
|
$0.7860 / $0.9300 | Buy Now |
DISTI #
V99:2348_23706110
|
Arrow Electronics | North America Blade For External Plug-In Adapters Box Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2036 | Americas - 9276 |
|
$0.1386 / $0.7074 | Buy Now |
|
Onlinecomponents.com | North America Blade for SMM Multi-Blade Power Adapter in Black RoHS: Compliant |
688 Partner Stock |
|
$0.8580 / $1.2800 | Buy Now |
DISTI #
000000000006364703
|
Sager | Wall Mount AC Adapters AC blade for US Min Qty: 1 | 0 |
|
$0.8700 / $1.0000 | Buy Now |
|
Master Electronics | North America Blade for SMM Multi-Blade Power Adapter in Black RoHS: Compliant |
688 Partner Stock |
|
$0.8580 / $1.2800 | Buy Now |
Part Details for SMI-US-5
SMI-US-5 CAD Models
SMI-US-5 Part Data Attributes
SMI-US-5 Frequently Asked Questions (FAQ)
-
CUI Inc recommends a PCB layout with a solid ground plane, minimal trace lengths, and a decoupling capacitor (e.g., 10uF) between the input and output pins to minimize noise and ensure stable operation.
-
To ensure reliability in high-temperature environments, CUI Inc recommends following the derating guidelines in the datasheet, using a heat sink if necessary, and ensuring good airflow around the module.
-
The maximum allowable input voltage ripple for the SMI-US-5 is 10% of the nominal input voltage, but it's recommended to keep the ripple below 5% to ensure stable operation and minimize output voltage noise.
-
Yes, the SMI-US-5 can be used in a redundant power supply configuration, but it's essential to ensure that the modules are properly synchronized and that the output voltages are matched to prevent damage or instability.
-
The typical start-up time for the SMI-US-5 is around 10-20 ms, but this can vary depending on the input voltage, output load, and other factors. It's recommended to consult the datasheet or contact CUI Inc for more information.