-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC BLADE FOR US, LEVEL VI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMI-US-3 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1320
|
Newark | Na Blade, Multi-Blade Pwr Adapter Rohs Compliant: Yes |Cui SMI-US-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 834 |
|
$0.5060 / $0.5930 | Buy Now |
DISTI #
93AJ4444
|
Newark | Interchangeable Blade, Power Adapter, For Use With:Cui Smi5-Usb & Smi6B Series Multi-Blade Power Adapters, Accessory Type:North America Interchangeable Blade, Product Range:- Rohs Compliant: Yes |Cui SMI-US-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.1750 | Buy Now |
DISTI #
102-3711-ND
|
DigiKey | INPUT PLUG US FOR WALL MT RCPT Min Qty: 1 Lead time: 23 Weeks Container: Bag |
1258 In Stock |
|
Buy Now | |
DISTI #
490-SMI-US-3
|
Mouser Electronics | Wall Mount AC Adapters NA AC blade for SMI series RoHS: Compliant | 835 |
|
$0.4800 / $0.6000 | Buy Now |
DISTI #
V99:2348_18661020
|
Arrow Electronics | North America Blade For External Plug-In Adapters Box Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2138 | Americas - 232 |
|
$0.1429 | Buy Now |
|
Onlinecomponents.com | United States Blade for SMI Multi-Blade Power Adapter RoHS: Compliant |
925 In Stock |
|
$0.4528 / $0.5470 | Buy Now |
DISTI #
84867970
|
Verical | North America Blade For External Plug-In Adapters Box Min Qty: 300 Package Multiple: 300 Date Code: 2426 | Americas - 900 |
|
$0.6234 / $0.7110 | Buy Now |
DISTI #
60940638
|
Verical | North America Blade For External Plug-In Adapters Box Min Qty: 39 Package Multiple: 1 Date Code: 2138 | Americas - 232 |
|
$0.1429 | Buy Now |
DISTI #
000000000006364700
|
Sager | Wall Mount AC Adapters NA AC blade for SMI series Min Qty: 1 | 0 |
|
$0.5000 / $0.5800 | Buy Now |
|
Master Electronics | United States Blade for SMI Multi-Blade Power Adapter RoHS: Compliant |
925 In Stock |
|
$0.4528 / $0.5470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy