Part Details for SMDJ28CA-T7 by Littelfuse Inc
Results Overview of SMDJ28CA-T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDJ28CA-T7 Information
SMDJ28CA-T7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDJ28CA-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9136
|
Newark | Tvs 3Kw 28V 5%bi Do-214Ab Tr07 Rohs/ Tr |Littelfuse SMDJ28CA-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4490 / $0.6070 | Buy Now |
DISTI #
SMDJ28CA-T7-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AB Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4214 / $0.5239 | Buy Now |
DISTI #
576-SMDJ28CA-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3kW 28V 5% Bi-Directional RoHS: Compliant | 0 |
|
$0.4210 / $0.9600 | Order Now |
DISTI #
SMDJ28CA-T7
|
TTI | ESD Protection Diodes / TVS Diodes 3kW 28V 5% Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4120 / $0.5100 | Buy Now |
|
Vyrian | Diodes | 159 |
|
RFQ |
Part Details for SMDJ28CA-T7
SMDJ28CA-T7 CAD Models
SMDJ28CA-T7 Part Data Attributes
|
SMDJ28CA-T7
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMDJ28CA-T7
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-J2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMDJ28CA-T7
This table gives cross-reference parts and alternative options found for SMDJ28CA-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDJ28CA-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDJ28CA/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMDJ28CA-T7 vs SMDJ28CA/TR7 |
SMDJ28CA-T7 Frequently Asked Questions (FAQ)
-
The SMDJ28CA-T7 can operate up to 150°C, but the power derating curve should be consulted to ensure the device is not overheated.
-
Follow ESD handling procedures, such as using ESD-safe workstations, grounding personnel, and using ESD-protective packaging to prevent damage.
-
Yes, the SMDJ28CA-T7 is AEC-Q101 qualified, which means it meets the stress test qualification for automotive components.
-
Consult the manufacturer's recommended land pattern and follow PCB design guidelines to ensure a reliable solder joint and minimize thermal resistance.
-
The SMDJ28CA-T7 is designed to fail shorted in the event of an overvoltage condition, which can help protect the rest of the circuit.