-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 40V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD24PL-TPS06 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SMD24PL-TPS06-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SOD123FL Min Qty: 2500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0998 | Buy Now |
DISTI #
833-SMD24PL-TPS06
|
Mouser Electronics | Schottky Diodes & Rectifiers 2Amp Schottky Rectifier | 0 |
|
$0.0650 / $0.4300 | Order Now |
|
Vyrian | Diodes | 280 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMD24PL-TPS06
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD24PL-TPS06
Micro Commercial Components
Rectifier Diode, 40V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MCC | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA |