Part Details for SMCJ7.5A-E3/57T by Vishay Semiconductors
Results Overview of SMCJ7.5A-E3/57T by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ7.5A-E3/57T Information
SMCJ7.5A-E3/57T by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ7.5A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ7.5A-E3/57TGICT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9V DO214AB Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
860 In Stock |
|
$0.1661 / $0.6100 | Buy Now |
DISTI #
SMCJ7.5A-E3/57T
|
IBS Electronics | SMCJ7.5A-E3/57T by GENERAL SEMICONDUCTOR (VISHAY) is a TVS diode with 7.5V breakdown voltage, 1500W peak pulse power, and unidirectional polarity, ideal for ESD protection in sensitive electronics. Min Qty: 850 Package Multiple: 1 | 5100 |
|
$0.1378 / $0.1482 | Buy Now |
Part Details for SMCJ7.5A-E3/57T
SMCJ7.5A-E3/57T CAD Models
SMCJ7.5A-E3/57T Part Data Attributes
|
SMCJ7.5A-E3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMCJ7.5A-E3/57T
Vishay Semiconductors
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ7.5A-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ7.5A-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ7.5A-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ7.5 | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | SMCJ7.5A-E3/57T vs SMCJ7.5 |
SMCJ7.5 | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ7.5A-E3/57T vs SMCJ7.5 |
1.5SMCJ7.5-F | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ7.5A-E3/57T vs 1.5SMCJ7.5-F |
SMCJ7.5A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ7.5A-E3/57T vs SMCJ7.5A |
SMCJ7.5 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ7.5A-E3/57T vs SMCJ7.5 |
SMCJ7.5 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | SMCJ7.5A-E3/57T vs SMCJ7.5 |
SMCJ7.5A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ7.5A-E3/57T vs SMCJ7.5A |
1.5SMCJ7.5-AU-R2-10001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | SMCJ7.5A-E3/57T vs 1.5SMCJ7.5-AU-R2-10001 |
SMCJ7.5A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | SMCJ7.5A-E3/57T vs SMCJ7.5A |
1.5SMCJ7.5A | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ7.5A-E3/57T vs 1.5SMCJ7.5A |
SMCJ7.5A-E3/57T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SMCJ7.5A-E3/57T is 260°C for 10 seconds, with a peak temperature of 265°C.
-
Yes, SMCJ7.5A-E3/57T is compatible with lead-free soldering, and it meets the requirements of the RoHS directive.
-
The maximum operating temperature range for SMCJ7.5A-E3/57T is -55°C to 150°C.
-
Yes, SMCJ7.5A-E3/57T is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, SMCJ7.5A-E3/57T is available in tape and reel packaging, which is suitable for automated assembly and surface-mount technology (SMT) applications.