-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, 6 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ6.0A-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-4296-1-ND
|
DigiKey | TVS DIODE 6VWM 13.7VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8325 In Stock |
|
$0.2261 / $0.6600 | Buy Now |
DISTI #
SMCJ6.0A-TR
|
Avnet Americas | Diode TVS Single Uni-Dir 6V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ6.0A-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1851 / $0.2034 | Buy Now |
DISTI #
511-SMCJ6.0A-TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect RoHS: Compliant | 6648 |
|
$0.2260 / $0.6600 | Buy Now |
|
STMicroelectronics | 1500 W, 6 V TVS in SMC RoHS: Compliant Min Qty: 1 | 6648 |
|
$0.3000 / $0.6500 | Buy Now |
|
Bristol Electronics | 391 |
|
RFQ | ||
|
Quest Components | 312 |
|
$0.4800 / $0.9600 | Buy Now | |
DISTI #
SMCJ6.0A-TR
|
TME | Diode: TVS, 1.5kW, 7.05V, 152A, unidirectional, SMC, reel,tape Min Qty: 1 | 0 |
|
$0.1690 / $0.5120 | RFQ |
DISTI #
SMCJ6.0A-TR
|
IBS Electronics | SMCJ SERIES 1500 W 7.05 V SURFACE MOUNT UNI DIRECTIONAL TVS DIODE-DO-214AB (SMC) Min Qty: 2500 Package Multiple: 1 | 30000 |
|
$0.2015 / $0.2106 | Buy Now |
DISTI #
SMCJ6.0A-TR
|
Avnet Silica | Diode TVS Single UniDir 6V 15KW 2Pin DO214AB TR (Alt: SMCJ6.0A-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 12500 |
|
Buy Now | |
DISTI #
SMCJ6.0A-TR
|
EBV Elektronik | Diode TVS Single UniDir 6V 15KW 2Pin DO214AB TR (Alt: SMCJ6.0A-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ6.0A-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMCJ6.0A-TR
STMicroelectronics
1500 W, 6 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AB | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 6.7 V | |
Clamping Voltage-Max | 13.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ6.0A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ6.0A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ6.0A-E3/57T | Vishay Intertechnologies | $0.4130 | Trans Voltage Suppressor Diode, 1500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ6.0A-TR vs SMCJ6.0A-E3/57T |
The recommended footprint for SMCJ6.0A-TR is a standard SMC (DO-214AB) package with a pad layout of 5.08mm x 2.92mm.
To ensure reliability, follow the recommended derating curves for voltage and current, and consider using a heat sink or thermal interface material to reduce the junction temperature.
Yes, the SMCJ6.0A-TR is suitable for high-frequency circuits up to 1 GHz. However, consider the parasitic inductance and capacitance of the device and the PCB layout to minimize signal degradation.
Handle the device by the body or pins, avoid touching the pins, and use an ESD wrist strap or mat to prevent static discharge. Store the devices in anti-static packaging.
The recommended soldering profile is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.